Tesa Chamois Packing Tape, 66 m x 50mm

Subtotal (1 pack of 6 units)*

₩46,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩46,720.00₩7,786.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
636-714
제조사 부품 번호:
04195-00001-04
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

Packing Tape

Backing Material

Polypropylene

Width

50mm

Length

66m

Thickness

60μm

Colour

Chamois

Dispenser Type

Manual, Automatic

Elongation at Break

140%

Adhesive Material

Acrylic

Adhesion Strength

3N/cm

Tensile Strength

55N/cm

Standards/Approvals

No

제외

COO (Country of Origin):
IT
The Tesa High performance carton sealing tape is based on a PP backing with a special high tack water based acrylic adhesive mass. The excellent tack of the adhesive secures a good sealing immediately after applying it. Even tight packed boxes can be closed safely due to the good holding power and adhesive value. It is chlorine free and based on derivatives of mineral oil only, the disposal by heat treatment is environmental friendly.

It offers a low noise unwinding

It has a very good ageing and high temperature resistance for long storage times

It can be used on all common hand dispensers and machines

It can withstand comparably high storage temperature

관련된 링크들