3M Clear 7000116665 Packing Tape, 55 m x 50mm

Subtotal (1 unit)*

₩202,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩202,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
338-361
제조사 부품 번호:
7000116665
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Packing Tape

Width

50mm

Length

55m

Tape Text

950 Abs5768

Thickness

130μm

Colour

Clear

Trade Name

7000116665

Standards/Approvals

No

제외

COO (Country of Origin):
PL

3M Packing Tape, 50mm Width, 55m Length - 7000116665


This packing tape is a clear adhesive roll designed for securing parcels and cartons in industrial settings. It provides a transparent closure solution for repetitive sealing tasks and is suited to environments where visibility of labels and contents is necessary. The product is intended for use in settings such as warehouses and production lines within automation, electronics, electrical and mechanical sectors.

Features and Benefits:


• Thin 0.13mm film offers neat laydown and low-bulk Seals
• Strong adhesive improves long-term parcel retention
• Clear material preserves label legibility during transit
• Long 55 m roll reduces frequency of replacements
• 50mm width supports standard carton flap coverage

Applications


• Suitable for sealing boxes on assembly-line conveyors
• Ideal for fixing protective covers on electrical components
• Used for parcel preparation in distribution centres
• Can be used for temporary bundling of wiring harnesses

How does the tape behave when applied at high throughput speeds?


The thin film conforms quickly to surfaces and the adhesive grips immediately, enabling Rapid application on automated taping equipment.

What Visual impact does the tape have on product labelling?


Its transparent nature keeps printed text and barcodes visible, minimising the need for relabelling.

How does roll length affect stocking and changeover?


A 55 m length extends run time between roll changes, reducing downtime for operators handling multiple consignments.

What handling characteristics aid manual use?


The 50mm width gives a stable contact area for hand-held dispensers and manual taping operations, improving placement control.

관련된 링크들