3M White 7000095376 Packing Tape, 100 m x 50mm

Subtotal (1 unit)*

₩6,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 908 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-677
제조사 부품 번호:
7000095376
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Packing Tape

Backing Material

Polypropylene Film

Width

50mm

Length

100m

Thickness

50μm

Colour

White

Adhesive Material

Polypropylene Film

Trade Name

7000095376

Standards/Approvals

No

제외

COO (Country of Origin):
IT

3M Packing Tape, 50mm Width, 100m Length - 7000095376


This packing tape is a white polypropylene-based sealing solution designed for secure carton and parcel closure in industrial settings. It combines a polymeric backing with an adhesive tailored for tape applications, offering a practical option for routine shipping and storage operations across automation, electronics, electrical and mechanical workshops.

Features and Benefits:


• Polypropylene backing provides consistent unwind and laydown performance
• Polypropylene adhesive ensures firm adhesion to corrugated surfaces
• 50mm width offers broad coverage for box seam reinforcement
• 100m length reduces frequency of roll changes in busy environments
• 0.05mm thickness delivers a thin profile for low-bulk sealing
• White colour aids Visual identification of sealed parcels

Applications


• Suitable for sealing shipping cartons in production lines
• Ideal for bundling cable drums and component boxes
• Used for temporary surface protection during assembly processes
• Can be used for labelling contrast on white or coloured packages

How does the tape behave during Rapid automated application?


The film construction and adhesive formulation enable steady feed and low-friction unwind suited to automated tape dispensers, maintaining consistent adhesion at typical conveyor speeds.

Is the tape appropriate for long runs between roll changes?


Yes, the 100m roll length reduces downtime in continuous packing operations and limits operator intervention during high-volume throughput.

What Visual benefit does the white film offer on mixed-stock pallets?


The white finish provides a clear, uniform appearance that helps operators quickly identify sealed cartons and distinguish sealed units from unpacked items.

How does the thin profile affect storage and transport density?


The 0.05mm film thickness contributes to Compact roll dimensions, allowing more rolls to be stored or shipped per pallet without sacrificing layer integrity.

관련된 링크들