Tyvek White Disposable Boot Cover, L, 100 pack

Subtotal (1 Box of 100 units)*

₩399,660.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩399,660.00₩3,996.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-8850
제조사 부품 번호:
D15531627
제조업체:
Tyvek
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tyvek

Product Type

Disposable Boot Cover

Size

L

Colour

White

Quantity Per Package

100

ESD Safe

No

Material

Tyvek

Resistance Features

Tear Resistant, Water Resistant, Flex Cracking, Abrasion Resistant, Puncture Resistant

Standards/Approvals

EN 14126

제외

DuPont™ Tyvek® IsoClean® slip-retardant boot cover model IC458B00. Tunnelled elastication at shin. Ties. Elasticated ankle. Gripper™ sole. Bound internal seams. Not clean-processed and not sterilized. White. Gripper™ soles provide enhanced slip-retardance and robustness.Tyvek® IsoClean® delivers an ideal balance of protection, durability and comfort. Made of high density polyethylene using a patented flash spinning process. Tyvek® IsoClean® provides an inherent barrier to particles, microorganisms and non-hazardous water-based light liquid splash. Tyvek® IsoClean® is also breathable and exceptionally low linting.Tyvek® IsoClean® (option codes 0B, 00 and BH) garments and accessories are neither clean-processed nor gamma-irradiated but manufactured in a controlled environment.Garments and accessories made of Tyvek® IsoClean® are typically used in cleanrooms within the biotech, pharmaceutical, medical device manufacturing, food processing, cosmetics industry, electronic industries as well as in other critical or controlled environments.

Certified according to Regulation (EU) 2016/425.

Partial body chemical protective clothing, Category III, Type PB [6-B].

EN 14126 (barrier to infective agents)

Suitable for use in GMP class C/D (ISO Class 6-9) clean rooms

Antistatic treatment (EN 1149-1) - on both sides; see footnotes.

관련된 링크들