3M Blue Disposable Shoe Cover, One Size, 100 Per Pack pack
- RS 제품 번호:
- 174-1653
- Distrelec 제품 번호:
- 303-96-770
- 제조사 부품 번호:
- K402
- 제조업체:
- 3M
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩137,940.00
재고있음
- 107 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩137,940.00 | ₩1,380.00 | - |
| 5 + | ₩113,500.00 | ₩1,136.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-1653
- Distrelec 제품 번호:
- 303-96-770
- 제조사 부품 번호:
- K402
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Disposable Shoe Cover | |
| Size | One Size | |
| Colour | Blue | |
| Quantity Per Package | 100Per Pack | |
| ESD Safe | No | |
| Material | Polypropylene | |
| Resistance Features | Slip Resistant | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Disposable Shoe Cover | ||
Size One Size | ||
Colour Blue | ||
Quantity Per Package 100Per Pack | ||
ESD Safe No | ||
Material Polypropylene | ||
Resistance Features Slip Resistant | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
3M Blue Disposable Shoe Covers, 100 Pack - 402
Use these disposable shoe covers from 3M to keep production and manufacturing areas clean. They're made from non-woven, polypropylene (PP) material and are intended to stop dirt being tracked into hygienic areas. By wearing them you can also prevent particles and liquids from damaging your footwear. The covers easily slide on and are universally sized to fit all feet. An elasticated ankle keeps them in place, while a printed sole prevents slips while you move around. For added strength and reliability, the seams are serged to prevent tearing.
Features and Benefits
• Standard blue colour for use in food production areas
• Disposable, to meet required hygiene standards
• Special coating prevents static build-up to minimise the risks of electric shocks
• Shaped to use interchangeably over left and right feet
Applications
• Food and beverage production
• Beauty and cosmetics industry
• Electronics manufacturing
• Facilities management
Shoe covers are necessary whereever there is a concern over environment contamiantion or footwear protection is needed. They can be used in food hygience environemnts, laboratories and areas where protection from mild chemicals are needed.
Do disposable shoe covers need to be blue?
The required colour of shoe covers depends on where you're using them. Blue is the preferred colour for PPE (personal protective equipment) in food manufacturing and the catering industry as it's easy to spot if an item accidentally finds its way into a container or onto a production line.
Why choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
관련된 링크들
- RS PRO Blue Disposable Visitor Shoe Cover, One Size, 100 Per Pack pack
- Inspire Protection Blue Disposable Shoe Cover, One Size, 300 Per Pack pack
- RS PRO Green Disposable Visitor Shoe Cover, One Size, 100 Per Pack pack
- RS PRO Red Disposable Visitor Shoe Cover, One Size, 100 Per Pack pack
- RS PRO White Disposable Visitor Shoe Cover, One Size, 100 Per Pack pack
- Inspire Protection White Disposable Shoe Cover, One Size, 300 Per Pack pack
- Chemsplash Blue Disposable Shoe Cover, One Size, 100Pair pack
- NEUTRAL Blue Disposable Visitor Shoe Cover, One size only, 100 pack