Portwest Grey, Flame Resistant 8 km

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩169,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩169,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
749-809
제조사 부품 번호:
FR50GRRXS
제조업체:
Portwest
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Portwest

Product Type

Coverall

Colour

Grey

Number of Pockets

10

Standards/Approvals

CE

Material

99% Cotton

Resistance Features

Flame Resistant

Inside Leg

800mm

Closure Type

Concealed 2-Way Front Brass Zip

Length

8km

제외

COO (Country of Origin):
BD
The Portwest Coverall is constructed with a highly innovative flame-retardant fabric, featuring high-visibility reflective tape that is double-stitched for enhanced visibility. It provides reliable protection against radiant, convective, and contact heat, ensuring safety in hazardous work environments. Designed for comfort and functionality, it includes a class 2 welding protection, ample storage, and flexibility for easy movement.

Provides protection against radiant, convective, and contact heat

Offers class 2 welding protection for safe working conditions

Includes a rule pocket for convenient tool storage

Features two back patch pockets for additional storage

Hook and loop cuffs for a secure and adjustable fit

Designed with an action back to provide extra freedom of movement

관련된 링크들