Portwest Orange, Flame Resistant 8 km

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩165,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩165,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
749-782
제조사 부품 번호:
FR28ORR4XL
제조업체:
Portwest
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Portwest

Product Type

Coverall

Colour

Orange

Standards/Approvals

CE

Number of Pockets

10

Material

99% Cotton

Resistance Features

Flame Resistant

Inside Leg

800mm

Closure Type

2-Way Zip

Length

8km

제외

COO (Country of Origin):
BD
The Portwest Coverall is constructed using lightweight, highly innovative flame-resistant fabric, providing reliable protection against radiant, convective, and contact heat. designed with comfort and functionality in mind, it features action back for enhanced freedom of movement, multiple pockets for storage, and side access openings for convenience. Ideal for welding and industrial environments, the coverall ensures safety and ease of use through its class 2 welding protection and practical design elements.

A rule pocket for storing tools

Includes two back patch pockets for additional storage

Designed with an action back for extra freedom of movement

Features hook and loop cuffs for a secure fit

Includes two tier knee pad pockets with two positioning options

Provides side access openings for convenience

Equipped with a sleeve pocket for small items

Sewn with flame resistant industrial wash tape for durability

Includes a two way zip for quick and easy access

Complies with EN ISO 11612 and EN ISO 11611 standards

관련된 링크들