Cepovett Safety Navy Reusable Overall, M

Subtotal (1 unit)*

₩167,640.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 9월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩167,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
553-562
제조사 부품 번호:
22-9G548680-1-2/M
제조업체:
Cepovett Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cepovett Safety

Product Type

Overall

Size

M

Colour

Navy

Hi-Vis

Yes

Reusable/Disposable

Reusable

Standards/Approvals

EN 17353 Type: B3, EN 343, 2013 + A1: 2016, EN 14404 Level 1/Type 2, Category 1, 2 and 3 PPE, EN ISO 20471

Gender

Women

Material

3560 Fleece: 100% Polyester, 4% Polyurethane, Cordura, 100% Recycled Polyester, 100% Polyester, 4% Ripstop Polyurethane with Polyurethane Membrane, 15% Thermoplastic Polyurethane Stretch Ripstop with Membrane, 100% Recycled Polyester Polyfil, 85% Polyester, 100% Polyester with Polyurethane Coated, Polyurethane Membrane (Fleece Lining), 70% Recycled Polyester, 96% Polyester, 30% Organic Fairtrade Cotton, 3045 Fabric Lining: 100% Polyester, Ripstop Outer 89% Recycled Polyester 11% Polyurethane 360Gr M2%, 300D Poly Oxford, Gr/M2, 100% Recycled Thermoplastic Polyurethane Membrane

Resistance Features

Anti-Static

Inside Leg

80cm

Closure Type

Zip Front, Press Studs, Snap Fastening, Zip Tab, Concealed, Button

Knee Pad Pocket

Yes

제외

COO (Country of Origin):
MG
The Cepovett Safety Porak Zip Coverall is a durable, flame resistant workwear designed for high risk industrial environments, featuring antistatic properties for enhanced safety. Its press stud closure, multiple secure pockets, and integrated dosimeter holders provide functionality without compromising protection. Crafted from a 320 gram blend of cotton, polyester, and antistatic fibres, it ensures comfort and durability. It is compliant with ATEX, EN 17353 Type: B2, EN 1149-5, EN 61482-2 APC 1, EN ISO 11612 A1 B1 C1 E3 F1, EN ISO 11611 A1 Class 1 and EN 13034 Type 6 standards.

Back flap pocket with concealed press studs

50mm retro reflective bands

Elastic back

Adjustable press stud cuffs

관련된 링크들