사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 314-600
- 제조사 부품 번호:
- FR28BKRM
- 제조업체:
- Portwest
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Portwest | |
| Size | M | |
| Product Type | Overall | |
| Colour | Black | |
| Number of Pockets | 10 | |
| Standards/Approvals | EN ISO 11612 (A1+A2, B1, C1, F1), EN 1149 -5, EN 17353 Type B2 (TESTING IN PROGRESS), EN ISO 11611 Class 2 (A1+A2) | |
| Chest Size | 118 cm | |
| Material | 99% Cotton, 1% Carbon Fibre | |
| Resistance Features | Flame Retardant | |
| Inside Leg | 800mm | |
| Length | 430mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Portwest | ||
Size M | ||
Product Type Overall | ||
Colour Black | ||
Number of Pockets 10 | ||
Standards/Approvals EN ISO 11612 (A1+A2, B1, C1, F1), EN 1149 -5, EN 17353 Type B2 (TESTING IN PROGRESS), EN ISO 11611 Class 2 (A1+A2) | ||
Chest Size 118 cm | ||
Material 99% Cotton, 1% Carbon Fibre | ||
Resistance Features Flame Retardant | ||
Inside Leg 800mm | ||
Length 430mm | ||
제외
- COO (Country of Origin):
- BD
The Portwest Lightweight, flame-resistant coverall offers superior protection against radiant, convective, and contact heat, making it ideal for welding environments. Featuring Class 2 welding protection, it ensures safety and comfort. The coverall includes a rule pocket and two back patch pockets for added convenience and utility. Perfect for professionals seeking durability and functionality in hazardous work conditions.
Hook and loop cuffs for a secure fit
Side access openings
Sleeve pocket
관련된 링크들
- Portwest Black Overall, 118 cm, M
- Portwest White, Yellow, Black, Green Reusable Coverall, 118 cm, M
- Portwest Black Overall, 110 cm, S
- Portwest Black Overall, 138 cm, XL
- Portwest Black Overall, 126 cm, L
- Portwest Black Overall, 146 cm, 2XL
- Portwest Navy Reusable Overall, 118 cm, M
- Portwest Navy Reusable Coverall, 118 cm, M