Tektronix MSO24 2-BW-500 + 2-MSO + 2-ULTIMATE Series, 500 MHz Bench Mixed Signal Oscilloscope 16-Channel

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
283-1639
Distrelec 제품 번호:
304-21-144
제조사 부품 번호:
MSO24 2-BW-500 + 2-MSO + 2-ULTIMATE
제조업체:
Tektronix
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tektronix

Product Type

Mixed Signal Oscilloscope

Bandwidth

500MHz

Number of Channels

16

Model Number

MSO24

Oscilloscope Type

Bench

Series

MSO24 2-BW-500 + 2-MSO + 2-ULTIMATE

COO (Country of Origin):
CN

Tektronix MSO24 2-BW-500 + 2-MSO + 2-ULTIMATE


The Tektronix MSO24 2-BW-500 + 2-MSO + 2-ULTIMATE is a cutting-edge mixed signal oscilloscope designed to meet the rigorous demands of modern electronic testing and debugging. Combining high performance with a compact form factor, this oscilloscope is ideal for both bench and field applications.

The Tektronix 2 Series Mixed Signal Oscilloscope features up to 4 analog channels, 500 MHz bandwidth, 2.5 GS/s sample rate, 16 channel MSO, 50 MHz AFG, 4-bit digital pattern generator, advanced triggers, protocol decode, DVM, and frequency counter is packed with features, all in a compact form factor about 1.5 inch thick making it the go-to oscilloscope for electronic debug and test, no matter where you work.

Features include:


Bandwidth: 500 MHz, ensuring precise signal capture and analysis.

Analog Channels: 4 channels, providing comprehensive signal monitoring.

Digital Channels: 16 MSO channels, enabling detailed digital circuit testing.

Sample Rate: Up to 2.5 GS/s, allowing accurate waveform capture.

Waveform Capture Rate: Over 400,000 waveforms per second, ensuring rapid signal analysis.

Touchscreen Interface: Intuitive capacitive touchscreen with simplified controls for ease of use.

Advanced Triggers and Protocol Decode: Supports serial trigger and decode with analysis, enhancing debugging capabilities.

Arbitrary Function Generator (AFG): 50 MHz AFG for simulating circuits under test.

Digital Pattern Generator: 4-bit pattern generator for comprehensive testing.

Remote Access: Remotely view and control the oscilloscope over a network connection through remote VNC.

관련된 링크들