Digilent Analog Discovery 3 Series, Pro Bundle, 30 MHz Portable Oscilloscope, 16 Channels
- RS 제품 번호:
- 272-8597
- Distrelec 제품 번호:
- 303-83-814
- 제조사 부품 번호:
- 471-060
- 제조업체:
- Digilent
Subtotal (1 unit)*
₩940,360.00
일시적 품절
- 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩940,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-8597
- Distrelec 제품 번호:
- 303-83-814
- 제조사 부품 번호:
- 471-060
- 제조업체:
- Digilent
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Digilent | |
| Product Type | Oscilloscope | |
| Bandwidth | 30MHz | |
| Number of Channels | 16 | |
| Model Number | Pro Bundle | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Series | Analog Discovery 3 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Digilent | ||
Product Type Oscilloscope | ||
Bandwidth 30MHz | ||
Number of Channels 16 | ||
Model Number Pro Bundle | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Series Analog Discovery 3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Analog Discovery 3 Pro Bundle
The Digilent 471-060 is a versatile, portable USB-powered test and measurement device that combines a digital oscilloscope, logic analyser, waveform generator, pattern generator, and more. This Analog Discovery kit is a popular choice among engineers, students, and hobbyists who need a compact and affordable solution for various electronic projects.
Features and Benefits of the Digilent 471-060 include
Digital Oscilloscope - two analogue channels with a bandwidth of 30 MHz, allowing you to visualise and analyse analogue signals.
Logic Analyser - 16 digital channels for capturing and decoding digital signals, making it ideal for debugging and troubleshooting digital circuits.
Waveform Generator - generates various waveforms, including sine, square, triangle, and arbitrary waveforms, for testing and stimulating circuits.
Pattern Generator - generates patterns for digital signals, such as PRBS (Pseudo-Random Binary Sequence) and data patterns, for testing communication interfaces.
Power Supply - provides a dual-output power supply for powering your circuits.
Frequency Counter - measures frequency with high accuracy.
Voltmeter - measures DC and AC voltages.
USB-powered - no external power supply required, making it convenient for portable use.
Software-based - controlled via a user-friendly software interface, offering extensive functionality and analysis capabilities.1
Compact size and USB-powered design make it easy to take anywhere.
Highlighted Features include:
Two differential channels with 14-bit resolution at up to 125 MS/s per channel
±25 V input range, 9 MHz bandwidth with MTE cables, 30+ MHz when used with the BNC Adapter
User-configurable input filters and lock-in amplifier
FFT, Spectrogram, Eye Diagram, XY Plot views, and more
Rectangular, Triangular, Hamming, Hann, Cosine, Flat-top, Blackman-Harris, and Kaiser windowing functions
Triggering: edge, pulse, transition, hysteresis, and many others
Cross-triggering with Logic Analyser, Waveform Generator, Pattern Generator, or external trigger
Digital loopback of analog output channels
Multiple math channels with complex functions
Cursors with advanced data measurements
Captured data files can be exported in standard formats
Scope configurations can be saved, exported, and imported
Supplied with
BNC Adapter Board for the Analog Discovery
BNC Oscilloscope x1/x10 Probes
Mini grapper test clips
Analog Discovery 3
BNC Oscilloscope x1/x10 Probes
Mini grapper test clips
Analog Discovery 3
관련된 링크들
- Digilent Analog Discovery 3 Series, 410-415, 30 MHz Portable Oscilloscope, 2 Channels
- Digilent Analog Discovery Pro Series, ADP5250, 100 MHz Bench Mixed Domain Oscilloscope, 34 Channels
- Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 4-Channel
- Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 2-Channel
- Digilent Analog Discovery 2 Series, 30 MHz PC Based Oscilloscope 2-Channel
- Digilent Analog Discovery Pro 5000 Series, 2 GHz Mixed Signal Oscilloscope 5-Channel
- Digilent Analog Discovery Pro 2400 Series, 200 MHz Mixed Signal Analogue Oscilloscope 4-Channel
- Digilent Analog Discovery Pro 2400 Series, 100 MHz Mixed Signal Analogue Oscilloscope 4-Channel