RS PRO, RS-SDS2352X-E, 350 MHz Bench Oscilloscope, 18 Channels
- RS 제품 번호:
- 236-8985
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 236-8985
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 18 | |
| Model Number | RS-SDS2352X-E | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Phosphor | |
| Interface Type | USB | |
| Memory Depth | 14Mpts | |
| Screen Size | 7 in | |
| Depth | 312mm | |
| Height | 151mm | |
| Standards/Approvals | EMC EN 61326-1:2013, RoHS | |
| Width | 132.6mm | |
| Display Type | TFT LCD | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Rise Time | 1ns | |
| Power Source | Mains | |
| Waveform Refresh Rate | 110000per sec | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 100s/div | |
| Minimum Time Base | 500ps/div | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 18 | ||
Model Number RS-SDS2352X-E | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Phosphor | ||
Interface Type USB | ||
Memory Depth 14Mpts | ||
Screen Size 7 in | ||
Depth 312mm | ||
Height 151mm | ||
Standards/Approvals EMC EN 61326-1:2013, RoHS | ||
Width 132.6mm | ||
Display Type TFT LCD | ||
Minimum Vertical Sensitivity 10mV/div | ||
Rise Time 1ns | ||
Power Source Mains | ||
Waveform Refresh Rate 110000per sec | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 100s/div | ||
Minimum Time Base 500ps/div | ||
- COO (Country of Origin):
- CN
RS PRO Super Phosphor Oscilloscope
Introducing the range of RS PRO Phosphor Oscilloscopes, an all-in-one solution for all of your test and measurement needs. The high-performance range offers a wide bandwidth range with 16 digital and 2 analogue channels and can easily be connected via USB connection to easily download measurement results, while the 7-inch TFT LCD screen offers an easy way to read results. The user-friendly interface and the versatility of this range of oscilloscopes make it an ideal choice for applications that may require more functionality around measurement parameters.
Features and Benefits:
Technical Features:
Applications:
Digital oscilloscopes are complex and multi-functional electronic laboratory instruments used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries and can be used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Tektronix MDO3000 Series, 350 MHz Bench Oscilloscope, 4 Channels
- Keysight Technologies HD3 Series, 350 MHz Bench Oscilloscope, 16 Channels
- RS PRO, 100 MHz Bench Oscilloscope, 4 Channels
- RS PRO, 100 MHz Bench Oscilloscope, 2 Channels
- RS PRO, 200 MHz Bench Oscilloscope, 4 Channels
- RS PRO, 70 MHz Bench Oscilloscope, 2 Channels
- RS PRO, 200 MHz Bench Oscilloscope, 16 Channels
- RS PRO, 200 MHz Bench Oscilloscope, 2 Channels