Tektronix TBS1000C Series, TBS1102C, 100 MHz Bench Oscilloscope, 2 Channels

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩3,318,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 17 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩3,318,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-4905
Distrelec 제품 번호:
301-78-424
제조사 부품 번호:
TBS1102C
제조업체:
Tektronix
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tektronix

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

2

Model Number

TBS1102C

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Interface Type

BNC

Screen Size

7 in

Series

TBS1000C

Width

325.12mm

Height

155mm

Depth

106.8mm

Standards/Approvals

IEEE 488.1-1987

Minimum Vertical Sensitivity

1mV/div

Plug Type

Power Plug

Vertical Resolution

8 bit

Display Type

WVGA

Power Source

Mains

Minimum Time Base

2ns/div

Maximum Vertical Sensitivity

10V/div

Maximum Time Base

100s/div

COO (Country of Origin):
CN

Tektronix TBS1102C, 2 Channel Bench Digital Storage Oscilloscope, 100MHz


The TBS1000C Series Digital Storage Oscilloscope offers affordable performance in a Compact design. It is designed to meet the needs of today's educational institutions, embedded design engineers, and maker community. The instrument includes a 7-inch WVGA colour display with up to 1 GS/s sample rate, bandwidths from 50 MHz to 200 MHz and a five-year warranty. The instrument comes with an innovative courseware system that integrates the lab exercises with step-by-step instructions for use, by the students. Help Anywhere® system provides useful tips and hints throughout the user interface, to make the instrument more approachable to a new user.

The TBS1000C Series Oscilloscope is designed for quick hands-on learning and easy operation with just the right combination of features and capabilities. Dedicated front panel controls provide easy access to all the important settings. The graticule with 10 vertical divisions and 15 horizontal divisions enables you to see more signals per screen. The large menus with clearly labelled and coloured information on the screen make it easy to navigate and find information of interest. The zoom function lets you to quickly pan through the Record and zoom in to see the signal details in areas of interest.

The trigger system is designed for troubleshooting today's mixed signal designs. Beyond a Basic edge trigger, it also includes Pulse width and runt triggering, which are especially useful for troubleshooting digital sections of your designs.

Easily capture, save, and analyse measurement results by connecting to your PC to the USB device port on the rear of the instrument and using the OpenChoice PC Communications Software available on the Tektronix website. Simply pull screen images and waveform data into the stand-alone desktop application or directly into Microsoft Word and Excel.

Features and Benefits


5 year standard warranty

Integrated courseware

7-inch WVGA colour display with 15 horizontal division

32 automated measurements

Dual window FFT with simultaneous time and frequency domain views

Trigger frequency counter

Disable autoset cursors and measurements for maximum learning experience

Pan and Zoom capability

Multi-language user Interface with support for 10 languages in the user Interface and front panel overlay

Small footprint and light weight

Fanless design contributes to low noise operation

USB 2.0 host port on the front panel for quick and easy data storage.

USB 2.0 device port on rear panel to connect to a PC and remotely control the instrument

Accessories


TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software

Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart

RS Stock No. 7260038 TPP0200, 200 MHz models, 10x passive probe one per analog channel

RS Stock No. 7260035 TPP0100, 50 MHz, 70 MHz, and 100MHz and models, 10x passive probe one per analog channel

RS Stock No. 575585 P2221, 1X/10X passive probe, 200 MHz bandwidth

RS Stock No. 113143 TEK-USB-488, GPIB-to-USB converter

RS Stock No. 7966736 RM2000B, Rackmount kit

For even more compatible probes, please look at datasheet https://docs.rs-online.com/d106/A700000009231992.pdf

The Tektronix's digital storage oscilloscope 7inch WVGA widescreen colour display with upto 1 GS/s sample rate. It is designed for quick hands-on learning and easy operation. It has 32 automated measurement and waveform histogram for simplified waveform analysis. It used 100mhz of bandwidth and it has 2 channel.

Software & Updates


TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software

Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart

Keep your instrument up to date and to enhance the functionality of your instruments, please visit Tektronix website for the latest software updates at www.tek.com/en/products/software

Applications


Embedded design

Education

Manufacturing test/troubleshooting

관련된 링크들