Digilent ADP2230 Series, 50 MHz Mixed Signal Mixed Signal Oscilloscope 3-Channel
- RS 제품 번호:
- 280-056
- Distrelec 제품 번호:
- 304-20-940
- 제조사 부품 번호:
- 410-417
- 제조업체:
- Digilent
Subtotal (1 unit)*
₩1,853,700.00
일시적 품절
- 2027년 1월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,853,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-056
- Distrelec 제품 번호:
- 304-20-940
- 제조사 부품 번호:
- 410-417
- 제조업체:
- Digilent
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Digilent | |
| Product Type | Mixed Signal Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 3 | |
| Model Number | ADP2230 | |
| Oscilloscope Type | Mixed Signal | |
| Interface Type | USB 3.0 | |
| Series | ADP2230 | |
| Width | 144mm | |
| Standards/Approvals | RoHS | |
| Height | 37.9mm | |
| Length | 134.2mm | |
| Vertical Resolution | 14 bit | |
| Minimum Vertical Sensitivity | 5V/div | |
| Power Source | USB | |
| 모두 선택 | ||
|---|---|---|
브랜드 Digilent | ||
Product Type Mixed Signal Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 3 | ||
Model Number ADP2230 | ||
Oscilloscope Type Mixed Signal | ||
Interface Type USB 3.0 | ||
Series ADP2230 | ||
Width 144mm | ||
Standards/Approvals RoHS | ||
Height 37.9mm | ||
Length 134.2mm | ||
Vertical Resolution 14 bit | ||
Minimum Vertical Sensitivity 5V/div | ||
Power Source USB | ||
- COO (Country of Origin):
- TW
The Digilent Analog Discovery Pro is a mixed signal oscilloscope designed for professional engineers. It features analogue inputs, analogue output, and digital I/O, all operating at up to 125 MS/s. Users can both receive and generate digital signals to test and analyse data from various devices while simultaneously powering those systems with its robust power supply. The feature packed design allows it to perform the functions of several test and measurement devices and can replace a stack of traditional instruments.
USB based Mixed Signal Oscilloscope
BNC connectors and an aluminium case
Two analogue inputs 50 plus MHz bandwidth
One analogue output 15 MHz bandwidth
16 digital input or output channels
Sample rates up to 125 MS per s
Two power supply outputs
Deep memory buffers for long acquisitions
Sync multiple devices for increased channel count
관련된 링크들
- Digilent Analog Discovery Pro 2400 Series, 200 MHz Mixed Signal Analogue Oscilloscope 4-Channel
- Digilent Analog Discovery Pro 2400 Series, 100 MHz Mixed Signal Analogue Oscilloscope 4-Channel
- Digilent ADS Max Series, ADS Max (Device only), 50 MHz Mixed Signal Oscilloscope, 16 Channels
- Digilent Analog Discovery Pro Series, ADP5250, 100 MHz Bench Mixed Domain Oscilloscope, 34 Channels
- Digilent Analog Discovery Pro 5000 Series, 2 GHz Mixed Signal Oscilloscope 5-Channel
- Digilent 410-434 Power for Use with Analog Discovery Studio Max Mixed Signal
- Tektronix MSO24 Series, MSO24, 200 MHz Mixed Signal Mixed Signal Oscilloscope, 16 Channels
- Tektronix MSO24 Series, MSO24, 500 MHz Mixed Signal Mixed Signal Oscilloscope, 16 Channels