Teledyne LeCroy PK400-2 Test Probe, Gripper Type, Colour Coded Lead Connector

Subtotal (1 unit)*

₩773,420.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩773,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
724-0915
제조사 부품 번호:
PK400-2
제조업체:
Teledyne LeCroy
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teledyne LeCroy

Probe Type

Gripper

Product Type

Test Probe

Connector Type

Colour Coded Lead

Model Number

PK400-2

Number of Probes

10

Standards/Approvals

No

해당 안됨

COO (Country of Origin):
JP

LeCroy WaveSurfer Xs-A and MXs-A


Designed to make everyday testing simpler and easier, with intuitive user interface offering single-touch to common measurements and functions.

Dimensions 260 (H) x 340 (W) x 152 (D) mm

Local language user interface (select from 10 language preferences)

10.4 in colour flat-panel TFT-LCD, 800x600 SVGA touch screen with built-in stylus

"Push knobs" - trigger level, delay and offset - provide shortcuts to common actions

Zoom control knobs - navigate zoom or math traces with multiplexed horizontal knobs

Fast viewing mode provides lively, analog-like feel similar to phosphor trace - adjust 'trace' intensity with front panel control or toggle between WaveStream and real-time modes

Dedicated cursor knobs - select cursor type, position on signal and read values without having to open a menu

Net weight 7.26kg (16lb)

Note

Optional Wavesurfer accessories include: high impedance active probe ZS1000 (1GHz, 0.9pF, 1MΩ) 672-1706

Supplied with

Xs-A and MXs-A: passive probe (1 per channel), Manual/Quick Reference Guide, Standard Ports, Protective Front Cover, Anti-virus Software (Trial Version), Standard Calibration and Performance Certificate
MXs-A: 10Mpts/Ch Standard Memory, Advanced Triggering with LeCroy SMART Triggers, Extended Math with 15 Math Functions and Improved FFT Capabilities, LabNotebook Documentation and Report Generation

관련된 링크들