Keysight Technologies DP0001A Series DP0001A-EMEA Oscilloscope Probe, Differential Type, 400 MHz, 50:1 dB, 100:1 dB,
- RS 제품 번호:
- 286-4608
- 제조사 부품 번호:
- DP0001A-EMEA
- 제조업체:
- Keysight Technologies
Subtotal (1 unit)*
₩16,648,900.00
일시적 품절
- 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,648,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-4608
- 제조사 부품 번호:
- DP0001A-EMEA
- 제조업체:
- Keysight Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Keysight Technologies | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Differential | |
| Attenuation | 50:1 dB, 100:1 dB, 250:1 dB, 500:1 | |
| Bandwidth | 400MHz | |
| Maximum Common Mode Input Voltage | 6kV | |
| Model Number | DP0001A-EMEA | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Series | DP0001A | |
| Rise Time | 1.2ns | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Keysight Technologies | ||
Product Type Oscilloscope Probe | ||
Probe Type Differential | ||
Attenuation 50:1 dB, 100:1 dB, 250:1 dB, 500:1 | ||
Bandwidth 400MHz | ||
Maximum Common Mode Input Voltage 6kV | ||
Model Number DP0001A-EMEA | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
Series DP0001A | ||
Rise Time 1.2ns | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies high-voltage differential probe features a 2 kV mains isolated or 1 kV CAT III rating. Specifically designed for accurate high-voltage power measurements, it is essential for testing modern WBG power devices, power converters, or motor drives. This probe ensures safety and precision in assessing high-voltage systems and is well-suited for advanced power electronics applications.
UL safety certified
Comes with a wide variety of high quality accessories
Auto probe interface 50 Ω input
Note
Manufacturers Warranty
관련된 링크들
- Keysight Technologies DP0002A-EMEA High Voltage Differential Probe Accessory Kit Probe Accessory Replacement Set, For
- Keysight Technologies DP00 Series DP0010A Oscilloscope Probe, Differential Type, 250 MHz, 85:1, SMA, D-Sub 9-Pin
- Keysight Technologies DP00 Series DP0011A Oscilloscope Probe, Differential Type, 500 MHz, 85:1, D-Sub 9-Pin, SMA
- Keysight Technologies DP00 Series DP0013A Oscilloscope Probe, Differential Type, 1.7 GHz, 85:1, SMA, D-Sub 9-Pin
- Keysight Technologies DP00 Series DP0012A Oscilloscope Probe, Differential Type, 1 GHz, 85:1, D-Sub 9-Pin, SMA Connector
- Keysight Technologies Oscilloscope Probe, Differential Type
- Keysight Technologies U1818A/B Series N2839A Oscilloscope Probe, Differential Type, 100 MHz, -10 dB, Banana Jack
- Keysight Technologies N2891A Series N2891A Oscilloscope Probe, Differential Type, 70 MHz, 100:1 dB, 1000:1