Tektronix TAP15 Series TAP1500L Oscilloscope Probe, Active Type, 1.5 GHz, 0.417 dB, Cable Connector
- RS 제품 번호:
- 328-149
- 제조사 부품 번호:
- TAP1500L
- 제조업체:
- Tektronix
Subtotal (1 unit)*
₩22,369,940.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩22,369,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 328-149
- 제조사 부품 번호:
- TAP1500L
- 제조업체:
- Tektronix
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tektronix | |
| Probe Type | Active | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 0.417 dB | |
| Bandwidth | 1.5GHz | |
| Maximum Common Mode Input Voltage | 16V | |
| Connector Type | Cable | |
| Model Number | TAP1500L | |
| Series | TAP15 | |
| Standards/Approvals | ISO 9001:2015, ISO 14001:2015, RoHS | |
| Rise Time | 267ps | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tektronix | ||
Probe Type Active | ||
Product Type Oscilloscope Probe | ||
Attenuation 0.417 dB | ||
Bandwidth 1.5GHz | ||
Maximum Common Mode Input Voltage 16V | ||
Connector Type Cable | ||
Model Number TAP1500L | ||
Series TAP15 | ||
Standards/Approvals ISO 9001:2015, ISO 14001:2015, RoHS | ||
Rise Time 267ps | ||
- COO (Country of Origin):
- US
The Tektronix 1.5 GHz Active Probe is a Single ended Active FET Probe which provides an excellent high speed electrical and mechanical performance required for today's digital system designs. This probe connects directly to oscilloscopes with the TekVPI™ probe interface and provides automatic units scaling and readout on the oscilloscope display.
Outstanding electrical performance
Small compact probe head for probing small geometry circuit elements
DUT attachment accessories enable connection to SMDs as small as 0.5 mm pitch
Robust design for reliability
관련된 링크들
- Tektronix TDP Series TDP1500 Oscilloscope Probe, Active, Differential Type, 1.5 GHz, Probe Tip Adapter, BNC Connector
- Tektronix Tap Series TAP1500 Oscilloscope Probe, Voltage Type, 1.5 GHz, 10:1, Ground Lead, Adapter Connector
- Tektronix TAP Series TAP3500 Oscilloscope Probe, Voltage Type, 3.5GHz, 10x
- Tektronix Tap Series TAP2500 Oscilloscope Probe, Voltage Type, 2.5 GHz, 10x, BNC Connector
- Tektronix Oscilloscope Probe, Logic Type, 1 GHz, Logic Probe Connector
- Tektronix CT1 Oscilloscope Probe, Current Type, 1 GHz
- Pico Technology TETRIS 1500 Series TA222 Oscilloscope Probe, Active Type, 1.5 GHz, 10:1, BNC, SMA Adapter Connector
- Teledyne LeCroy RP4030 Oscilloscope Probe, Active Type, 4GHz, 1:10