Teledyne LeCroy CP Series CP030B Current Probe, Current Type, 50 MHz, ProBus Connector
- RS 제품 번호:
- 142-281
- Distrelec 제품 번호:
- 304-27-183
- 제조사 부품 번호:
- CP030B
- 제조업체:
- Teledyne LeCroy
Subtotal (1 unit)*
₩12,096,340.00
재고있음
- 추가로 2026년 11월 16일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,096,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 142-281
- Distrelec 제품 번호:
- 304-27-183
- 제조사 부품 번호:
- CP030B
- 제조업체:
- Teledyne LeCroy
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Teledyne LeCroy | |
| Probe Type | Current | |
| Product Type | Current Probe | |
| Bandwidth | 50MHz | |
| Connector Type | ProBus | |
| Model Number | CP030B | |
| Series | CP | |
| Standards/Approvals | No | |
| Rise Time | 7ns | |
| 모두 선택 | ||
|---|---|---|
브랜드 Teledyne LeCroy | ||
Probe Type Current | ||
Product Type Current Probe | ||
Bandwidth 50MHz | ||
Connector Type ProBus | ||
Model Number CP030B | ||
Series CP | ||
Standards/Approvals No | ||
Rise Time 7ns | ||
- COO (Country of Origin):
- CN
The Teledyne LeCroy Current Probes do not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. Based on a combination of Hall effect and transformer technology, Teledyne LeCroy current probes are ideal for making accurate AC, DC and impulse current measurements. This current probes are often used in applications such as the design and test of switching power supplies, motor drives, electric vehicles and uninterruptible power supplies.
High sensitivity
Automatic scaling
Suitable for indoor use
With unmatched 12 bit resolution
Auto zero and degauss capabilities
Highly accurate and low current waveforms
관련된 링크들
- Teledyne LeCroy CP030-3M Current Probe, Current Type, 50, ProBus Connector
- Teledyne LeCroy CP Series CP150B Current Probe, Current Type, 10 MHz, ProBus Connector
- Teledyne LeCroy CP Series CP150 Oscilloscope Probe, Current Type, 10, Probus Active Probe Interface Connector
- Teledyne LeCroy CP030A Current Probe, AC/DC Type, 50MHz
- Teledyne LeCroy CP031 Current Probe, AC/DC Type, 100 MHz
- Teledyne LeCroy CP500 Current Probe, AC/DC Type, 2 MHz
- Teledyne LeCroy CP150-6M Oscilloscope Probe, Current Type, 5 MHz
- Teledyne LeCroy Current Probe, Active Type, 100 MHz