Fluke BB 120 Banana to BNC Female for Use with 43B Power Quality Analyzer, Scope Meter 120 Series Mixed Signal
- RS 제품 번호:
- 261-2802
- 제조사 부품 번호:
- BB120-IV
- 제조업체:
- Fluke
Subtotal (1 unit)*
₩138,400.00
재고있음
- 추가로 2026년 10월 26일 부터 20 개 단위 배송
- 추가로 2026년 11월 19일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩138,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-2802
- 제조사 부품 번호:
- BB120-IV
- 제조업체:
- Fluke
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fluke | |
| Adapter Type | Banana to BNC Female | |
| Product Type | Oscilloscope Adapter | |
| Oscilloscope Type | Mixed Signal | |
| For Use With | 43B Power Quality Analyzer, Scope Meter 120 Series | |
| Model Number | BB 120 | |
| Standards/Approvals | IEC 1010-02-031 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fluke | ||
Adapter Type Banana to BNC Female | ||
Product Type Oscilloscope Adapter | ||
Oscilloscope Type Mixed Signal | ||
For Use With 43B Power Quality Analyzer, Scope Meter 120 Series | ||
Model Number BB 120 | ||
Standards/Approvals IEC 1010-02-031 | ||
제외
- COO (Country of Origin):
- DE
Fluke Oscilloscope Adapter, Banana to BNC Female Adapter Type, Mixed Signal Oscilloscope Compatibility - BB120-IV
This oscilloscope adaptor converts banana connections to a BNC female interface, enabling connection between mixed-signal scopes and instruments operating with banana plugs. It is intended for use with mixed-signal oscilloscopes and compatible field instruments, providing a straightforward interface for signal acquisition in diagnostic and measurement workflows.
Features and Benefits:
• Compatible with mixed-signal oscilloscopes for signal integrity
• Rated to the IEC 1010-02-031 safety standard for use assurance
• Connects banana plugs to BNC female sockets for flexible interfacing
• Designed for use with 43B Power Quality Analyser and ScopeMetre 120 range
• Compact form factor enabling quick field hook-ups
• Rated to the IEC 1010-02-031 safety standard for use assurance
• Connects banana plugs to BNC female sockets for flexible interfacing
• Designed for use with 43B Power Quality Analyser and ScopeMetre 120 range
• Compact form factor enabling quick field hook-ups
Applications
• Suitable for linking ScopeMetre 120 series to BNC-equipped equipment
• Used with 43B Power Quality Analyser for waveform inspection
• Ideal for converting banana-plug leads to oscilloscope inputs
• Can be used for on-site mixed-signal measurements and diagnostics
• Used with 43B Power Quality Analyser for waveform inspection
• Ideal for converting banana-plug leads to oscilloscope inputs
• Can be used for on-site mixed-signal measurements and diagnostics
Which instruments can it interface with directly?
It mates banana-plug leads to BNC female inputs, allowing direct connection to instruments that accept BNC terminations and banana-probed measurements.
What safety considerations apply when using it in the field?
The adaptor meets IEC 1010-02-031 requirements, ensuring it conforms to the specified electrical and insulation safety characteristics for handheld and portable measurement tools.
How does it support mixed-signal measurement setups?
By converting banana connections to a BNC female interface, it permits analogue channels from banana-equipped probes to feed into mixed-signal oscilloscope inputs for simultaneous analogue and digital capture.
관련된 링크들
- Fluke UA120 USB to Connecter Adapter for Use with 120B Scope Meter
- Fluke Soft Carrying Case for Use with 120B Series Scope Meter, Height 55 mm 132mm
- Fluke Software Carrying Case Kit for Use with 120B Series Scope Meter, Height 340 mm, length 400 mm 120mm
- Fluke Test Lead Kit for use with Fluke ScopeMeter 120 Series With Safety Designed Ground Leads
- Chauvin Arnoux P01120110, Power Quality Analyser Clamp, For Use With Qualistar Model Analyzer
- Fluke FLUKE VR1710, Voltage Quality Recorder, For Use With Mains Power Socket Plug-In
- Fluke Battery Analyser for use with Fluke BT510 Battery Analyzer With BTL20ANG Test Lead Set with Kelvin Clips
- Fluke 1773 Power Quality Analyser, 3-Phase, 6000 A Max, 1000V dc