onsemi DC Input Optocoupler, Surface, 4-Pin 4-Pin SOP
- RS 제품 번호:
- 195-2629
- 제조사 부품 번호:
- FODM1009R2V
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 195-2629
- 제조사 부품 번호:
- FODM1009R2V
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | 4-Pin SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 5.7μs | |
| Maximum Input Current | 200mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 400% | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | DIN-EN/IEC60747-5-5, UL1577 | |
| Typical Fall Time | 8.5μs | |
| Minimum Current Transfer Ratio | 80% | |
| Series | FODM100x | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type 4-Pin SOP | ||
Input Current Type DC | ||
Typical Rise Time 5.7μs | ||
Maximum Input Current 200mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 400% | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals DIN-EN/IEC60747-5-5, UL1577 | ||
Typical Fall Time 8.5μs | ||
Minimum Current Transfer Ratio 80% | ||
Series FODM100x | ||
Automotive Standard No | ||
The FODM100x Series, single channel, DC sensing input, optocoupler consists of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor, in a stretched body SOP 4-pin package. The input-output isolation voltage, VISO, is rated at 5,000 VACRMS
≥ 8 mm Creepage and Clearance Distance, and ≥ 0.4 mm Insulation Distance to Achieve Reliable and High Voltage Insulation
High Breakdown Collector to Emitter Voltage, BVCEO = 70 V minimum
Extended Industrial Temperate Range, -40 to 110°C
Current Transfer Ratio at IF = 5 mA, VCE = 5 V, TA = 25ºC
FODM1007: 80 to 160%
FODM1008: 130 to 260%
FODM1009: 200 to 400%"
Applications
Primarily suited for DC-DC Converters
For ground loop isolation, signal to noise isolation
Communications – adapters, chargers
Consumer – appliances, set TOP boxes
Industrial – power supplies, motor control, programmable logic control
관련된 링크들
- onsemi FODM1009R2V DC Input Optocoupler, Surface, 4-Pin 4-Pin SOP
- onsemi FODM217A DC Input Optocoupler, Surface, 4-Pin SOP
- onsemi FODM217D DC Input Optocoupler, Surface, 4-Pin SOP
- onsemi Optocoupler, Surface, 4-Pin SOP
- onsemi FODM217AV Optocoupler, Surface, 4-Pin SOP
- onsemi FODM217DV Optocoupler, Surface, 4-Pin SOP
- onsemi FODM217CV Optocoupler, Surface, 4-Pin SOP
- onsemi FODM217BV Optocoupler, Surface, 4-Pin SOP