Broadcom Optocoupler, Surface, 8-Pin 15 mm SSO8
- RS 제품 번호:
- 188-6597
- 제조사 부품 번호:
- ACNT-H343-000E
- 제조업체:
- Broadcom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 188-6597
- 제조사 부품 번호:
- ACNT-H343-000E
- 제조업체:
- Broadcom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | 15 mm SSO8 | |
| Typical Rise Time | 26ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 7.5kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 7.5ns | |
| Standards/Approvals | CSA, UL1577, IEC/EN/DIN EN 60747-5-5 | |
| Series | ACNT-H343 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type 15 mm SSO8 | ||
Typical Rise Time 26ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 7.5kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 7.5ns | ||
Standards/Approvals CSA, UL1577, IEC/EN/DIN EN 60747-5-5 | ||
Series ACNT-H343 | ||
Automotive Standard No | ||
5A max Peak output current
15mm Creepage and 14.2mm Clearance
Rail-to-rail output voltage
UVLO with VE reference for negative power supply
150ns max propagation delay
90ns max propagation delay difference
100-kV/μs minimum common mode rejection (CMR) at VCM = 1500 V
ICC = 5.0 mA max supply current
Wide operating VCC range: 15 to 30 V
Industrial temperature range: -40 °C to +110 °C
Applications
IGBT/MOSFET Gate Drive
AC and Brushless DC Motor Drives
Renewable Energy Inverters
Industrial Inverters
Switching Power Supplies
관련된 링크들
- Broadcom ACNT-H343-000E Optocoupler, Surface, 8-Pin 15 mm SSO8
- Broadcom ACNU-4804-000E Optocoupler, Surface, 8-Pin SSO8
- Broadcom ACNU-4803-000E Optocoupler, Surface, 8-Pin SSO8
- Broadcom ACNT-H79B-000E Optocoupler, Surface, 8-Pin
- Broadcom ACPL-C797T-000E DC Input Optocoupler, Surface, 8-Pin Stretched SO-8 (SSO-8)
- Broadcom ACFL-3161-000E DC Input Optocoupler, Surface, 12-Pin SSO
- Broadcom ACNT-H511C-000E DC Input Optocoupler, Surface, 8-Pin SO
- Broadcom ACNT-H61L-000E AC/DC Input Optocoupler, Surface, 8-Pin SO