onsemi MOC3073SVM Optocoupler, Surface, 6-Pin SMT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
185-9195
제조사 부품 번호:
MOC3073SVM
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

50 units per Tube

Number of Pins

6

Package Type

SMT

Maximum Input Current

60mA

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

DIN EN/IEC60747-5-5, 170 VACRMS for 1 Minute, UL1577

Series

MOC

Automotive Standard

No

COO (Country of Origin):
TH
The MOC3071M, MOC3072M and MOC3073M consist of a GaAs infrared emitting diode optically coupled to a non-zero- crossing silicon bilateral AC switch (triac). These devices isolate low voltage logic from 240 VAC lines to provide random phase control of high current triacs or thyristors. These devices feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.

Excellent IFT Stability—IR Emitting Diode Has Low Degradation

800 V Peak Blocking Voltage

Applications

Consumer Appliances

Industrial Motor

관련된 링크들