Vishay SFH617A-3X016 Optocoupler, Through Hole, 4-Pin DIP
- RS 제품 번호:
- 180-7034
- 제조사 부품 번호:
- SFH617A-3X016
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 180-7034
- 제조사 부품 번호:
- SFH617A-3X016
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 200% | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 14μs | |
| Standards/Approvals | DIN EN 60747-5-5 (VDE 0884-5), FIMKO, CSA 22.2 bulletin 5A, cUL, BSI IEC 60950, CQC, UL1577, IEC 60065 | |
| Series | SFH | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 200% | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 14μs | ||
Standards/Approvals DIN EN 60747-5-5 (VDE 0884-5), FIMKO, CSA 22.2 bulletin 5A, cUL, BSI IEC 60950, CQC, UL1577, IEC 60065 | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The 110 °C rated SFH617A (DIP) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6.
Operating temperature from -55 °C to +110 °C
Good CTR linearity depending on forward current
Isolation test voltage, 5300 VRMS
APPLICATIONS:
AC adapter
SMPS
PLC
관련된 링크들
- Vishay SFH617A-1 Optocoupler, Through Hole, 4-Pin DIP
- Vishay Optocoupler, Through Hole, 4-Pin DIP
- Vishay SFH617A-4 2-Channel Optocoupler, Through Hole, 6-Pin DIP
- Vishay SFH617A-3X006 Optocoupler, Through Hole, 4-Pin DIP
- Vishay SFH617A-2X006 Optocoupler, Through Hole, 4-Pin DIP
- Vishay 2-Channel Optocoupler, Through Hole, 6-Pin DIP
- Vishay SFH617A-2 DC Input Optocoupler, Through Hole, 4-Pin PDIP
- Vishay SFH617A-3 DC Input Optocoupler, Through Hole, 4-Pin PDIP