Broadcom ACPL-C87A-500E DC Input Optocoupler, Surface, 8-Pin SO
- RS 제품 번호:
- 174-4121
- 제조사 부품 번호:
- ACPL-C87A-500E
- 제조업체:
- Broadcom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 ₩65,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩24,140.00
일시적 품절
- 2026년 11월 16일 부터 2,310 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 248 | ₩12,070.00 | ₩24,140.00 | - |
| 250 - 498 | ₩11,810.00 | ₩23,620.00 | ₩65,000.00 |
| 500 + | ₩11,550.00 | ₩23,100.00 | ₩260,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-4121
- 제조사 부품 번호:
- ACPL-C87A-500E
- 제조업체:
- Broadcom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 6V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 2.7μs | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, IEC/EN/DIN EN 60747-5-5, CSA, UL | |
| Typical Fall Time | 2.7μs | |
| Series | ACPL | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 6V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 2.7μs | ||
Maximum Input Current 15mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, IEC/EN/DIN EN 60747-5-5, CSA, UL | ||
Typical Fall Time 2.7μs | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL-C87B/C87A/C870 voltage sensors are optical isolation amplifiers designed specifically for voltage sensing. Its 2V input range and high 1GΩ input impedance, makes it well suited for isolated voltage sensing requirements in electronic power converters applications including motor drives and renewable energy systems. In a typical voltage sensing implementation, a resistive voltage divider is used to scale the DC-link voltage to suit the input range of the voltage sensor. A differential output voltage that is proportional to the input voltage is created on the other side of the optical isolation barrier.
0.5% High Gain Accuracy (ACPL-C87B only)
Unity Gain 1V/V
-35 ppm/°C Low Gain Drift
-0.3 mV Input Offset Voltage
0.1% Excellent Non-Linearity Max
Active High Shutdown Pin
100 kHz Wide Bandwidth
3 V to 5.5 V Wide Supply Range for Output Side
–40°C to +105°C Operating Temperature Range
Advanced Sigma-Delta A/D Modulation Technology
관련된 링크들
- Broadcom ACPL-C87BT-500E DC Input Optocoupler, Surface, 8-Pin SO
- Broadcom ACPL-C87A-500E DC Input Optocoupler, Surface, 8-Pin SO
- Broadcom ACPL-C87AT-500E DC Input Optocoupler, Surface, 8-Pin SO
- Broadcom DC Input Optocoupler, Surface, 8-Pin SO
- Broadcom DC Input Optocoupler, Surface, 6-Pin SO
- Broadcom ACPL-C61L-500E DC Input Optocoupler, Surface, 8-Pin SO
- Broadcom ACPL-C79B-500E DC Input Optocoupler, Surface, 8-Pin SO
- Broadcom DC Input Optocoupler, Surface, 5-Pin SO