Broadcom HCPL-316J-500E DC Input Optocoupler, Surface, 16-Pin SO
- RS 제품 번호:
- 174-3673
- 제조사 부품 번호:
- HCPL-316J-500E
- 제조업체:
- Broadcom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 850 units)*
₩4,805,900.00
일시적 품절
- 2027년 2월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 850 - 850 | ₩5,654.00 | ₩4,806,410.00 |
| 1700 + | ₩5,486.00 | ₩4,662,930.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-3673
- 제조사 부품 번호:
- HCPL-316J-500E
- 제조업체:
- Broadcom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Packaging | Tube/Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 400mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 0.1μs | |
| Standards/Approvals | UL, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Series | HCPL | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Packaging Tube/Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 16 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 400mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 0.1μs | ||
Standards/Approvals UL, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Series HCPL | ||
Automotive Standard No | ||
Broadcom's HCPL-316J 2.5 Amp Gate Drive Optocoupler with Integrated Desaturation (VCE) Detection and Fault Status Feedback makes IGBTVCW fault protection compact, affordable, and easy-to-implement
Features
Drive IGBTs up to IC = 150 A, VCE = 1200 V
Optically Isolated, FAULT Status Feedback
SO-16 Package
CMOS/TTL Compatible
500 ns Max. Switching Speeds
"Soft" IGBT Turn-off
Integrated Fail-Safe IGBT Protection
-Desat (VCE) Detection
-Under Voltage Lock-Out Protection (UVLO) with Hysteresis
User Configurable:
Inverting, Non-inverting, Auto-Reset, Auto-Shutdown
Wide Operating VCC Range: 15 to 30 Volts
-40 degrees C to 100 degrees C Operating Temperature Range
15 kV/us Min. Common Mode Rejection (CMR) at VCM = 1500 V
Options available are:
500 = Tape and Reel Packaging Option
XXXE = Lead Free Option
Applications
Isolated IGBT/MOSFET Gate Drive
AC and Brushless DC Motor Drives
Industrial Inverters
Switch Mode Power Supplies (SMPS)
Uninterruptable Power Supplies (UPS)
관련된 링크들
- Broadcom DC Input Optocoupler, Surface, 16-Pin SO
- Broadcom HCPL-315J-500E 2-Channel Optocoupler, Surface, 8-Pin SO
- Broadcom HCPL-0300-500E DC Input Optocoupler, Surface, 8-Pin SO-8
- Broadcom HCPL-316J-000E DC Input 2-Channel Optocoupler, Surface, 16-Pin SOIC
- Broadcom HCPL-M611-500E AC/DC Input Optocoupler, Surface, 5-Pin SO
- Broadcom HCPL-M600-500E AC/DC Input Optocoupler, Surface, 5-Pin SO
- Broadcom HCPL-063A-500E AC/DC Input Optocoupler, Surface, 8-Pin SO
- Broadcom HCPL-0531-500E DC Input 2-Channel Optocoupler, Surface, 8-Pin SO