Isocom H11L3 DC Input Optocoupler, Surface, 6-Pin DIP

대량 구매 할인 받기

130개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 tube of 65 units)*

₩62,140.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 195 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Tube*
절감
65 - 65₩956.00₩62,076.00-
130 - 260₩918.00₩59,618.003%
325 +₩878.00₩57,096.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
171-8175
제조사 부품 번호:
H11L3
제조업체:
Isocom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Isocom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Schmitt Trigger

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

0.1μs

Maximum Input Current

50mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-25°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

No

Typical Fall Time

0.05μs

Series

H11L3

Automotive Standard

No

COO (Country of Origin):
CN
The H11L1, 2, 3, 4 series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and a Microprocessor Compatible Schmitt trigger output mounted in a standard 6 pin dual in line package.

High data rate, 1MHz typical (NRZ)

Microprocessor compatible drive

Logic compatible output sinks 16

milliamperes at 0.4 volts maximum

High Isolation Voltage (5kVRMS,7kVPK)

High common mode rejection ratio

Fast switching : t rise, t fall = 100nS typical

Wide supply voltage capability,compatible

with all popular logic systems

Guaranteed On / Off threshold hysteresis

Logic to logic isolator

Line receiver-eliminates noise and

transient problems

Programmable current level sensor

AC to TTL conversion - square wave shaping

Digital programming of power supplies

Interfaces computers with peripherals

관련된 링크들