Isocom TLP621-2G Optocoupler, Surface, 8-Pin DIP
- RS 제품 번호:
- 171-8079
- 제조사 부품 번호:
- TLP621-2G
- 제조업체:
- Isocom
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 171-8079
- 제조사 부품 번호:
- TLP621-2G
- 제조업체:
- Isocom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Isocom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Standards/Approvals | UL | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | TLP621 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Isocom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Standards/Approvals UL | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 100% | ||
Series TLP621 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Phototransistor Output, Isocom Components
Optocouplers, Isocom Components
관련된 링크들
- Isocom TLP621GBG Optocoupler, Surface, 4-Pin DIP-4/DIP-8/DIP-16/SMD
- Isocom TLP621-4GBG Optocoupler, Through Hole, 16-Pin DIP
- Isocom TLP621 DC Input Optocoupler, Through Hole, 2-Pin DIP
- Isocom TLP621GB DC Input Optocoupler, Through Hole, 2-Pin DIP
- Isocom TLP621-2 2-Channel Optocoupler, Through Hole, 8-Pin DIP
- Isocom TLP621GR DC Input Optocoupler, Through Hole, 2-Pin DIP
- Isocom TLP621-2GB DC Input 2-Channel Optocoupler, Through Hole, 8-Pin DIP
- Isocom TLP621-4GB DC Input 4-Channel Optocoupler, Through Hole, 16-Pin DIP