Isocom MOC3022X V2 Optocoupler, Through Hole, 6-Pin DIP

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
171-2976
제조사 부품 번호:
MOC3022X V2
제조업체:
Isocom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Isocom

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

6

Package Type

DIP

Maximum Input Current

50mA

Isolation Voltage

5.3kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

VDE 0884, CECC 00802, UL

Series

MOC

Automotive Standard

No

COO (Country of Origin):
TH
The MOC302_ series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a light activated silicon bilateral switch performing the functions of a triac mounted in a standard 6 pin dual-in-line package

High Isolation Voltage (5.3kVRMS ,7.5kVPK

400V Peak Blocking Voltage

All electrical parameters 100% tested

CRTs

Power Triac Driver

Motors

Consumer appliances

Printers

Optocoupler, Triac Output, Isocom Components


Optocouplers, Isocom Components


관련된 링크들