Vishay DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS 제품 번호:
- 169-6094
- 제조사 부품 번호:
- SFH6106-4X001T
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 169-6094
- 제조사 부품 번호:
- SFH6106-4X001T
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 320% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | BSI IEC 60950, CSA 93751, IEC 60065, UL1577, DIN EN 60747-5-5 (VDE 0884) | |
| Typical Fall Time | 15μs | |
| Minimum Current Transfer Ratio | 160% | |
| Series | SFH | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 320% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals BSI IEC 60950, CSA 93751, IEC 60065, UL1577, DIN EN 60747-5-5 (VDE 0884) | ||
Typical Fall Time 15μs | ||
Minimum Current Transfer Ratio 160% | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.
Optocouplers, Vishay Semiconductor
Approvals
UL, CSA, VDE
관련된 링크들
- Vishay SFH6106-4X001T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- Vishay DC Input Optocoupler, Surface, 4-Pin Surface Mount
- Vishay SFH6106-4T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- Vishay SFH6106-1X001T DC Input Optocoupler, Surface, 4-Pin SMD
- Vishay SFH6106-5T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- Vishay SFH6106-3T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- Vishay SFH6106-2T DC Input Optocoupler, Surface, 4-Pin Surface Mount
- Vishay SFH6106-3 DC Input Optocoupler, Surface, 4-Pin Surface Mount