Isocom IS281-4 DC Input 4-Channel Optocoupler, Surface, 16-Pin Surface Mount
- RS 제품 번호:
- 161-1143
- 제조사 부품 번호:
- IS281-4
- 제조업체:
- Isocom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 161-1143
- 제조사 부품 번호:
- IS281-4
- 제조업체:
- Isocom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 6μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 6μs | |
| Standards/Approvals | RoHS, Pb Free, UL | |
| Series | IS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Isocom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 6μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 6μs | ||
Standards/Approvals RoHS, Pb Free, UL | ||
Series IS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IS281 series optocoupler consists of an infrared emitting diode optically coupled to an NPN silicon photo transistor. This device belongs to Isocom Compact Range of Optocouplers.
Half Pitch 1.27mm
High AC Isolation voltage 3750VRMS
CTR Selections Available
Wide Operating Temperature Range -55°C to 110°C
APPLICATIONS:
Switching Mode Power Supply
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
관련된 링크들
- Isocom DC Input 4-Channel Optocoupler, Surface, 16-Pin Surface Mount
- Isocom IS2801-4 DC Input 4-Channel Optocoupler, Surface, 16-Pin Surface Mount
- Isocom IS126 AC Input 2-Channel Optocoupler, Surface, 4-Pin DIP
- Isocom IS280-4 AC Input Optocoupler, Surface, 4-Pin Surface Mount
- Isocom IS355 DC Input Optocoupler, Surface, 4-Pin PDIP
- Isocom IS452 DC Input Optocoupler, Surface, 4-Pin PDIP
- Isocom IS314W DC Input 2-Channel Optocoupler, Surface, 6-Pin SO
- Isocom IS181D DC Input Optocoupler, Surface, 4-Pin Mini-Flat