Isocom MOC3021 AC Input Optocoupler, Through Hole, 6-Pin DIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
161-1015
제조사 부품 번호:
MOC3021
제조업체:
Isocom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Isocom

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tube

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

50mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Standards/Approvals

UL, VDE 0884, CECC 00802

Series

MOC30

Automotive Standard

No

COO (Country of Origin):
TH
The MOC302_ Series are Optically Coupled Isolators Consisting of a Gallium Arsenide Infrared Emitting Diode Coupled With a Light Activated Silicon Bilateral Switch Performing the Functions of a Triac Mounted in a Standard 6 Pin Dual-in-Line Package.

High Isolation Voltage (5.3 kVrms, 7.5kVpk)

400V Peak Blocking Voltage

All Electrical Parameters 100% Tested

APPLICATIONS:

CRTs

Power Triac Driver

Motors

Consumer Appliances

Printers

관련된 링크들