Lite-On 4N35S-TA1 DC Input Optocoupler, Surface, 6-Pin PDIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
127-8378
제조사 부품 번호:
4N35S-TA1
제조업체:
Lite-On
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lite-On

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

3550Vrms

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Current Transfer Ratio

100%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

100%

Typical Fall Time

3μs

Standards/Approvals

RoHS

Series

4N35

Automotive Standard

No

CNY17/4N25/4N35 Series Optocouplers


A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.

Isolation voltage:

4N26 & 4N36 series 1.5 kV

4N25 series 2.5 kV

4N35 series 3.55 kV

CNY-17 series 5 kV

Optocouplers, Lite-On


관련된 링크들