Broadcom HCPL-0201-500E AC Input Optocoupler, Surface, 8-Pin Tubular
- RS 제품 번호:
- 242-545
- 제조사 부품 번호:
- HCPL-0201-500E
- 제조업체:
- Broadcom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
20개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 2 units)*
₩12,040.00
재고있음
- 추가로 2026년 11월 09일 부터 2,358 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 2 - 18 | ₩6,020.00 | ₩12,040.00 | - |
| 20 - 198 | ₩5,430.00 | ₩10,860.00 | 9% |
| 200 - 998 | ₩5,000.00 | ₩10,000.00 | 16% |
| 1000 - 1998 | ₩4,630.00 | ₩9,260.00 | 23% |
| 2000 + | ₩4,160.00 | ₩8,320.00 | 30% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 242-545
- 제조사 부품 번호:
- HCPL-0201-500E
- 제조업체:
- Broadcom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Open Collector | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | DIP | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | Tubular | |
| Input Current Type | AC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 7ns | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-5, CSA | |
| Series | HC | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Open Collector | ||
Maximum Forward Voltage 1.7V | ||
Packaging DIP | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type Tubular | ||
Input Current Type AC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 7ns | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-5, CSA | ||
Series HC | ||
Automotive Standard No | ||
Broadcom Series HC Optocoupler, 3750Vrms Isolation Voltage, 85°C Maximum Operating Temperature - HCPL-0201-500E
This optocoupler provides galvanic separation between input and output stages for signal isolation in electronic systems. It accepts an alternating input and produces a logic-level output while offering high-voltage isolation suitable for applications requiring protection between circuits. The device is supplied in a tubular DIP package adapted for surface mounting and is intended for single-channel use in environments operating within a defined temperature range.
Features and Benefits:
• 3750Vrms isolation increases safety between circuits
• AC input supports alternating current signalling
• Logic output enables direct Interface with digital circuitry
• 7ns fall time supports fast signal transitions
• 30ns rise time maintains Pulse integrity at speed
• 10mA maximum input current reduces drive requirements
• AC input supports alternating current signalling
• Logic output enables direct Interface with digital circuitry
• 7ns fall time supports fast signal transitions
• 30ns rise time maintains Pulse integrity at speed
• 10mA maximum input current reduces drive requirements
Applications
• Suitable for isolating control signals in power supplies
• Used for interfacing sensors to digital processors
• Ideal for protecting communication lines from transients
• Can be used for single-channel signal separation on boards
• Used with industrial electronics operating across a temperature range
• Used for interfacing sensors to digital processors
• Ideal for protecting communication lines from transients
• Can be used for single-channel signal separation on boards
• Used with industrial electronics operating across a temperature range
What voltage withstand capability does it provide between domains?
The internal isolation barrier is rated to 3750Vrms for separation between input and output.
What pin and channel configuration should be expected?
It is furnished as an 8-pin device configured for a single channel.
What environmental operating limits apply to its use?
It functions between -40°C and 85°C ambient temperatures.
Which approvals support its use in regulated equipment?
It carries UL1577, IEC/EN/DIN EN60747-5-5 and CSA approvals.
What are the input electrical constraints for drive circuitry?
The forward voltage can reach up to 1.7V and input current must not exceed 10mA.
관련된 링크들
- Broadcom HCPL-3120-500E AC/DC Input Optocoupler, Surface, 8-Pin Tubular
- Broadcom HCPL-0710-000E DC Input Optocoupler, Surface, 8-Pin Tubular
- Broadcom HCPL-0201-000E DC Input Optocoupler, Surface, 8-Pin SOIC
- Broadcom HCPL-316J-500E DC Input Optocoupler, Surface, 16-Pin SO
- Broadcom HCPL-0300-500E DC Input Optocoupler, Surface, 8-Pin SO-8
- Broadcom HCPL-M611-500E AC/DC Input Optocoupler, Surface, 5-Pin SO
- Broadcom HCPL-M600-500E AC/DC Input Optocoupler, Surface, 5-Pin SO
- Broadcom HCPL-063A-500E AC/DC Input Optocoupler, Surface, 8-Pin SO