Texas Instruments, Operational Amplifier, 95 MHz, 8-Pin 5.4V SOIC
- RS 제품 번호:
- 923-6804
- 제조사 부품 번호:
- THS4521ID
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 923-6804
- 제조사 부품 번호:
- THS4521ID
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 95MHz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5.4V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 0.95 μA | |
| Vos - Input Offset Voltage | ±3.5 mV | |
| Slew Rate | 600V/μs | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Series | THS4521 | |
| Length | 4.9mm | |
| Output Current | 100mA | |
| Automotive Standard | No | |
| Input Offset Current | ±215 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 95MHz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5.4V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 0.95 μA | ||
Vos - Input Offset Voltage ±3.5 mV | ||
Slew Rate 600V/μs | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 3.91mm | ||
Height 1.58mm | ||
Series THS4521 | ||
Length 4.9mm | ||
Output Current 100mA | ||
Automotive Standard No | ||
Input Offset Current ±215 nA | ||
Low Voltage Operational Amplifiers
관련된 링크들
- THS4521ID Texas Instruments, Operational Amplifier, 95 MHz, 8-Pin 5.4V SOIC
- Texas Instruments, Operational Amplifier, 95 MHz, 8-Pin 5.4V VSSOP
- THS4521IDGKT Texas Instruments, Operational Amplifier, 95 MHz, 8-Pin 5.4V VSSOP
- THS4601ID Texas Instruments, Operational Amplifier, 8-Pin SOIC
- Texas Instruments, Operational Amplifier, 70 MHz, 8-Pin 16V SOIC
- Texas Instruments, Operational Amplifier, 100 MHz, 8-Pin 15V SOIC
- Texas Instruments, Operational Amplifier, 180 MHz, 8-Pin 16V SOIC
- Texas Instruments, Operational Amplifier, 210 MHz, 8-Pin 16V SOIC