Texas Instruments, Operational Amplifier, 11 MHz, 8-Pin 24V MDIP
- RS 제품 번호:
- 921-6992
- 제조사 부품 번호:
- LM6132BIN/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 921-6992
- 제조사 부품 번호:
- LM6132BIN/NOPB
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | MDIP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 11MHz | |
| Maximum Supply Voltage | 24V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | 350 nA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 8 mV | |
| Slew Rate | 14V/μs | |
| Maximum Operating Temperature | 85°C | |
| Series | LM6132 | |
| Width | 6.35mm | |
| Standards/Approvals | RoHS | |
| Height | 5.08mm | |
| Length | 10.16mm | |
| Automotive Standard | No | |
| Output Current | 2mA | |
| Input Offset Current | 50 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type MDIP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 11MHz | ||
Maximum Supply Voltage 24V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current 350 nA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 8 mV | ||
Slew Rate 14V/μs | ||
Maximum Operating Temperature 85°C | ||
Series LM6132 | ||
Width 6.35mm | ||
Standards/Approvals RoHS | ||
Height 5.08mm | ||
Length 10.16mm | ||
Automotive Standard No | ||
Output Current 2mA | ||
Input Offset Current 50 nA | ||
High Speed Operational Amplifiers
관련된 링크들
- LM6132BIN/NOPB Texas Instruments, Operational Amplifier, 11 MHz, 8-Pin 24V MDIP
- LM6142BIN/NOPB Texas Instruments, Operational Amplifier, 17 MHz, 8-Pin 24V MDIP
- LM6144BIN/NOPB Texas Instruments, Operational Amplifier, 17 MHz, 14-Pin 24V MDIP
- LM6134BIN/NOPB Texas Instruments, Operational Amplifier, 10 MHz, 14-Pin 24V MDIP
- LM7171BIN/NOPB Texas Instruments, Operational Amplifier, 200 MHz, 8-Pin 36V MDIP
- LM318N/NOPB Texas Instruments, Operational Amplifier, 8-Pin 20V MDIP
- LM741CN/NOPB Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 18V MDIP
- LM833N/NOPB Texas Instruments, Operational Amplifier, 15 MHz, 8-Pin 36V MDIP