ICL7611DCPAZ Renesas Electronics, Operational Amplifier, 1.4 MHz, 8-Pin 36V PDIP
- RS 제품 번호:
- 921-5484
- 제조사 부품 번호:
- ICL7611DCPAZ
- 제조업체:
- Renesas Electronics
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
₩29,840.00
재고있음
- 385 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 10 | ₩5,968.00 | ₩29,840.00 |
| 15 - 20 | ₩5,820.00 | ₩29,100.00 |
| 25 + | ₩5,728.00 | ₩28,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 921-5484
- 제조사 부품 번호:
- ICL7611DCPAZ
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.4MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 36V | |
| Input Bias Current | 50 pA | |
| Minimum Operating Temperature | 0°C | |
| Vos - Input Offset Voltage | 15 mV | |
| Slew Rate | 1.6V/μs | |
| Maximum Operating Temperature | 70°C | |
| Length | 10.16mm | |
| Height | 4.95mm | |
| Series | ICL7611 | |
| Width | 7.11mm | |
| Standards/Approvals | RoHS | |
| Output Current | 20mA | |
| Automotive Standard | No | |
| Input Offset Current | 32 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.4MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 36V | ||
Input Bias Current 50 pA | ||
Minimum Operating Temperature 0°C | ||
Vos - Input Offset Voltage 15 mV | ||
Slew Rate 1.6V/μs | ||
Maximum Operating Temperature 70°C | ||
Length 10.16mm | ||
Height 4.95mm | ||
Series ICL7611 | ||
Width 7.11mm | ||
Standards/Approvals RoHS | ||
Output Current 20mA | ||
Automotive Standard No | ||
Input Offset Current 32 pA | ||
ICL7611, ICL7612, 1.4MHz, Low Power CMOS Operational Amplifiers, Intersil
Operating Voltage range ±1 V to ±8 V
High Input Impedance 10¹² Ω
Programmable Power Consumption
Input Current 1 pA (Typical)
Input Common Mode Voltage range greater than Supply Rails (ICL7612)
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
관련된 링크들
- ICL7611DCPAZ Renesas Electronics, Operational Amplifier, 1.4 MHz, 8-Pin 36V PDIP
- ICL7621DCPAZ Renesas Electronics, Operational Amplifier, 480 kHz, 8-Pin 8V PDIP
- ICL7611DCPAZ Renesas Electronics, Op Amp, 1.4MHz, 3 → 15 V, 8-Pin PDIP
- ICL7611DCBAZ Renesas Electronics, Operational Amplifier, 1.4 MHz, 8-Pin 8V SOIC
- ICL7611DCBAZ-T Renesas Electronics, Operational Amplifier, 1.4 MHz, 8-Pin 18V SOIC-8
- ICL7650SCPA-1Z Renesas Electronics, Operational Amplifier, 2 MHz, 8-Pin 36V PDIP
- ICL7621DCBAZ Renesas Electronics, Operational Amplifier, 480 kHz, 8-Pin 36V SOIC
- Renesas Electronics, Operational Amplifier, 500 kHz, 8-Pin 36V PDIP