MCP6H01-E/SN Microchip, Operational Amplifier, 1.2 MHz, 8-Pin 16V SOIC
- RS 제품 번호:
- 912-2913
- 제조사 부품 번호:
- MCP6H01-E/SN
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 912-2913
- 제조사 부품 번호:
- MCP6H01-E/SN
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.2MHz | |
| Maximum Supply Voltage | 16V | |
| Minimum Supply Voltage | 3.5V | |
| Input Bias Current | 10 pA | |
| Slew Rate | 0.8V/μs | |
| Vos - Input Offset Voltage | 3.5 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.25mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Series | MCP6H01 | |
| Output Current | 65mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.2MHz | ||
Maximum Supply Voltage 16V | ||
Minimum Supply Voltage 3.5V | ||
Input Bias Current 10 pA | ||
Slew Rate 0.8V/μs | ||
Vos - Input Offset Voltage 3.5 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.25mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
Series MCP6H01 | ||
Output Current 65mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
MCP6H01/02/04 Operational Amplifiers
Operational Amplifiers, Microchip
관련된 링크들
- MCP6H01-E/SN Microchip, Operational Amplifier, 1.2 MHz, 8-Pin 16V SOIC
- MCP6H01T-E/SN Microchip, Operational Amplifier, 1.2 MHz, 8-Pin 16V SOIC
- MCP6V01-E/SN Microchip, Operational Amplifier, 1.3 MHz, 8-Pin 5.5V SOIC
- MCP6007T-E/SN Microchip, Operational Amplifier, 1 MHz, 8-Pin SOIC
- MCP6002-I/SN Microchip, Operational Amplifier, 1 MHz, 8-Pin 6V SOIC
- MCP6291-E/SN Microchip, Operational Amplifier, 10 MHz, 8-Pin 6V SOIC
- MCP6002-E/SN Microchip, Operational Amplifier, 1 MHz, 8-Pin 6V SOIC
- MCP6272-E/SN Microchip, Operational Amplifier, 2 MHz, 8-Pin 6V SOIC