UA741IDT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 40V SOIC
- RS 제품 번호:
- 877-3078
- 제조사 부품 번호:
- UA741IDT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 20 units)*
₩16,400.00
일시적 품절
- 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 20 + | ₩820.00 | ₩16,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 877-3078
- 제조사 부품 번호:
- UA741IDT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 40V | |
| Input Bias Current | 200 nA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 6 mV | |
| Slew Rate | 0.5V/μs | |
| Maximum Operating Temperature | 105°C | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Series | UA741 | |
| Length | 5mm | |
| Output Current | 40mA | |
| Automotive Standard | No | |
| Input Offset Current | 70 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 40V | ||
Input Bias Current 200 nA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 6 mV | ||
Slew Rate 0.5V/μs | ||
Maximum Operating Temperature 105°C | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Series UA741 | ||
Length 5mm | ||
Output Current 40mA | ||
Automotive Standard No | ||
Input Offset Current 70 nA | ||
- COO (Country of Origin):
- MA
UA741, Single General-Purpose Bipolar Operational Amplifier
Power supply operation from 5 V to 40 V
No latch-up
High voltage gain 200 V/mV typical
Short circuit protection
No frequency compensation required
LM248N is a Quad UA741 Bipolar Operational Amplifier
관련된 링크들
- UA741IDT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 40V SOIC
- UA741CDT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 40V SOIC
- UA741CD STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 40V SO-8
- TS922IDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- TSH24IDT STMicroelectronics, Operational Amplifier, 25 MHz, 14-Pin 30V SOIC
- TL072IDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 36V SOIC
- TS524IDT STMicroelectronics, Operational Amplifier, 15 MHz, 14-Pin 15V SOIC
- TS921IDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC