NCV2902DR2G onsemi, Operational Amplifier, 1 MHz, 14-Pin 32V SOIC
- RS 제품 번호:
- 806-0738
- 제조사 부품 번호:
- NCV2902DR2G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 tape of 25 units)*
₩9,652.50
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 25 - 600 | ₩386.10 | ₩9,633.00 |
| 625 - 1225 | ₩376.35 | ₩9,399.00 |
| 1250 + | ₩370.50 | ₩9,262.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 806-0738
- 제조사 부품 번호:
- NCV2902DR2G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 7 mV | |
| Input Bias Current | -250 nA | |
| Slew Rate | 0.6V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Series | NCV2902 | |
| Length | 8.75mm | |
| Output Current | 40mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 50 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 7 mV | ||
Input Bias Current -250 nA | ||
Slew Rate 0.6V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Series NCV2902 | ||
Length 8.75mm | ||
Output Current 40mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 50 nA | ||
LM324, LM224, LM2902, NCV2902, Single Supply, Quad Operational Amplifiers, ON Semiconductor
The ON Semiconductor LM324/LM224/LM2902/NCV2902 quad operational amplifiers with true differential inputs can operate at supply voltages between 3 V and 32 V.
The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Four Amplifiers Per Package
Short Circuited Protected Outputs
True Differential Input Stage
Single Supply Operation: 3 V to 32 V
Low Input Bias Currents: 100 nA Maximum (LM324A)
Internally Compensated
ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation
Operational Amplifiers, ON Semiconductor
관련된 링크들
- onsemi, Operational Amplifier, 1 MHz, 14-Pin 32 V SOIC
- LM2902DR2G onsemi, Operational Amplifier, 14-Pin 32 V SOIC
- NCV21914DR2G onsemi, Operational Amplifier, 2 MHz, 14-Pin 36 V SOIC
- NCV21912DR2G onsemi, Operational Amplifier, 2 MHz, 8-Pin 36 V SOIC
- NCV274DR2G onsemi, Operational Amplifier, 3 MHz, 14-Pin 36 V SOIC
- NCV272DR2G onsemi, Operational Amplifier, 3 MHz, 8-Pin 36 V SOIC
- NCV2904DR2G onsemi, Operational Amplifier, 1 MHz, 8-Pin 32 V SOIC
- NCV20064DR2G onsemi, Operational Amplifier, 3 MHz, 14-Pin 5.5 V SOIC