TL072IDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 36V SOIC
- RS 제품 번호:
- 795-6925
- 제조사 부품 번호:
- TL072IDT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
625개 더 담고 ₩7,500.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩12,350.00
재고있음
- 50 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 1,900 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 25 - 600 | ₩494.00 | ₩12,360.00 | - |
| 625 - 1225 | ₩482.00 | ₩12,040.00 | ₩7,500.00 |
| 1250 + | ₩474.00 | ₩11,840.00 | ₩25,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 795-6925
- 제조사 부품 번호:
- TL072IDT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 4MHz | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 16V/μs | |
| Input Bias Current | 20 nA | |
| Vos - Input Offset Voltage | 10 mV | |
| Maximum Operating Temperature | 105°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Series | TL072 | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Output Current | 60mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 4 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 4MHz | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 16V/μs | ||
Input Bias Current 20 nA | ||
Vos - Input Offset Voltage 10 mV | ||
Maximum Operating Temperature 105°C | ||
Length 5mm | ||
Height 1.5mm | ||
Series TL072 | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Output Current 60mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 4 nA | ||
TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
관련된 링크들
- TL072IDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 36V SOIC
- TL084IDT STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 36V SOIC
- TL082IDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 36V SOIC
- TL074IDT STMicroelectronics, Operational Amplifier, 3 MHz, 14-Pin 36V SOIC
- TL072CDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 36V SOIC
- STMicroelectronics, Operational Amplifier, 3 MHz, 14-Pin 36V SOIC
- TL072BIDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 36V SO
- TL062IDT STMicroelectronics, Operational Amplifier, 11 MHz, 8-Pin 36V SO-8