MC33274ADR2G onsemi, Operational Amplifier, 24 MHz, 14-Pin 36V SOIC
- RS 제품 번호:
- 773-7787
- 제조사 부품 번호:
- MC33274ADR2G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩3,280.00
재고있음
- 추가로 2026년 11월 16일 부터 1,710 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 624 | ₩1,640.00 | ₩3,280.00 |
| 626 - 1248 | ₩1,610.00 | ₩3,220.00 |
| 1250 + | ₩1,590.00 | ₩3,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 773-7787
- 제조사 부품 번호:
- MC33274ADR2G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 24MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 36V | |
| Vos - Input Offset Voltage | 1 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 10V/μs | |
| Input Bias Current | 650 nA | |
| Maximum Operating Temperature | 85°C | |
| Series | MC33274 | |
| Width | 4mm | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 37mA | |
| Input Offset Current | 65 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 24MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 36V | ||
Vos - Input Offset Voltage 1 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 10V/μs | ||
Input Bias Current 650 nA | ||
Maximum Operating Temperature 85°C | ||
Series MC33274 | ||
Width 4mm | ||
Length 8.75mm | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 37mA | ||
Input Offset Current 65 nA | ||
MC33272A/74A, NCV33272A/74A, High Slew Rate, Low Input Offset Voltage, Operational Amplifiers, ON Semiconductor
The ON Semiconductor MC33272A/74A, NCV33272A/74A Dual and Quad Op Amps incorporate Bipolar inputs along with a patented Zip-R-Trim element for input offset voltage reduction. They have low input offset voltage and high gain bandwidth product.
Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics.
Their all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.
Input Offset Voltage Trimmed to 100 μV (Typical)
Low Input Bias Current: 300 nA
Low Input Offset Current: 3.0 nA
High Input Resistance: 16 MΩ
Low Noise: 18 nV/ (square root Hz) @ 1 kHz
High Gain Bandwidth Product: 24 MHz @ 100 kHz
High Slew Rate: 10 V/μs
Operational Amplifiers, ON Semiconductor
관련된 링크들
- MC33274ADR2G onsemi, Operational Amplifier, 24 MHz, 14-Pin 36V SOIC
- MC33272ADR2G onsemi, Operational Amplifier, 24 MHz, 8-Pin 36V SOIC
- MC33074ADR2G onsemi, Operational Amplifier, 4.5 MHz, 14-Pin 44V SOIC
- MC33072ADR2G onsemi, Operational Amplifier, 4.5 MHz, 8-Pin 44V SOIC
- MC34072ADR2G onsemi, Operational Amplifier, 4.5 MHz, 8-Pin 44V SOIC
- NCV33272ADR2G onsemi, Operational Amplifier, 24 MHz, 8-Pin 36V SOIC
- LM324ADR2G onsemi, Operational Amplifier, 14-Pin 32V SOIC
- LM301ADR2G onsemi, Operational Amplifier, 8-Pin 18V SOIC