MCP6L01T-E/LT Microchip, Operational Amplifier, 1 MHz, 5-Pin 6V SC-70
- RS 제품 번호:
- 768-1397
- 제조사 부품 번호:
- MCP6L01T-E/LT
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 20 units)*
₩10,600.00
마지막 RS 재고
- 최종적인 2,300 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 20 - 740 | ₩530.00 | ₩10,600.00 |
| 760 - 1480 | ₩516.00 | ₩10,340.00 |
| 1500 + | ₩510.00 | ₩10,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 768-1397
- 제조사 부품 번호:
- MCP6L01T-E/LT
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 1 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.6V/μs | |
| Input Bias Current | 2 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6L01 | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.25mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Output Current | 20mA | |
| Input Offset Current | 1 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 1 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.6V/μs | ||
Input Bias Current 2 pA | ||
Maximum Operating Temperature 125°C | ||
Series MCP6L01 | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.25mm | ||
Height 1mm | ||
Automotive Standard No | ||
Output Current 20mA | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
MCP6L01/02/04 Operational Amplifiers
The Microchip MCP6L01/02/04 range of devices are general purpose Operational Amplifiers available in single, dual and quad variants.
Features
Gain Bandwidth Product (GBWP): 1 MHz
Quiescent Current: 85 μA (typical)
Supply voltage range: 1.8V to 6V
Rail to Rail Input and Output
Extended Temperature Range: -40°C to +125°C
Operational Amplifiers, Microchip
관련된 링크들
- MCP6001T-I/LT Microchip, Operational Amplifier, 1 MHz, 5-Pin 6V SC-70
- MCP6231UT-E/LT Microchip, Operational Amplifier, 300 kHz, 5-Pin 6V SC-70
- MCP6001T-E/LT Microchip, Operational Amplifier, 1 MHz, 5-Pin 6V SC-70
- MCP6441T-E/LT Microchip, Operational Amplifier, 9 kHz, 5-Pin 6V SC-70
- MCP6H01T-E/LT Microchip, Operational Amplifier, 1.2 MHz, 5-Pin 16V SC-70
- MCP6V31UT-E/LT Microchip, Operational Amplifier, 300 kHz, 5-Pin 5.5V SC-70
- MCP6V11UT-E/LT Microchip, Operational Amplifier, 80 kHz, 5-Pin 5.5V SC-70
- Microchip, Operational Amplifier, 300 kHz, 5-Pin 6V SC-70