LMP2021MFE/NOPB Texas Instruments, Operational Amplifier, 5 MHz, 5-Pin 5.5V SOT-23

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
761-6286
제조사 부품 번호:
LMP2021MFE/NOPB
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

5MHz

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

10 μV

Input Bias Current

300 pA

Slew Rate

2.6V/μs

Maximum Operating Temperature

125°C

Series

LMP2021

Width

1.6mm

Height

1.02mm

Length

2.92mm

Standards/Approvals

RoHS

Automotive Standard

No

Output Current

50mA

Input Offset Current

250 pA

Precision Operational Amplifiers, Texas Instruments


A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input types also have extremely low input bias currents making them ideal for use in circuits where high values of resistance are required.

관련된 링크들