LMC7111BIM5/NOPB Texas Instruments, Operational Amplifier, 50 kHz, 5-Pin 11V SOT-23
- RS 제품 번호:
- 761-6163
- 제조사 부품 번호:
- LMC7111BIM5/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩13,440.00
마지막 RS 재고
- 최종적인 520 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩2,688.00 | ₩13,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 761-6163
- 제조사 부품 번호:
- LMC7111BIM5/NOPB
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 50kHz | |
| Maximum Supply Voltage | 11V | |
| Minimum Supply Voltage | 2.5V | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 0.9 mV | |
| Slew Rate | 0.03V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | LMC7111 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 2.92mm | |
| Height | 1.02mm | |
| Output Current | 1mA | |
| Automotive Standard | No | |
| Input Offset Current | 0.5 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 50kHz | ||
Maximum Supply Voltage 11V | ||
Minimum Supply Voltage 2.5V | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 0.9 mV | ||
Slew Rate 0.03V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series LMC7111 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 2.92mm | ||
Height 1.02mm | ||
Output Current 1mA | ||
Automotive Standard No | ||
Input Offset Current 0.5 pA | ||
CMOS Operational Amplifiers, LMC/LPC Series
관련된 링크들
- LMC6462BIM/NOPB Texas Instruments, Operational Amplifier, 50 kHz, 8-Pin 15.5V SOIC
- LMC6061AIM/NOPB Texas Instruments, Operational Amplifier, 100 kHz, 8-Pin SOIC
- LMC7101BIM5X/NOPB Texas Instruments, Operational Amplifier, 1 MHz, 5-Pin 15.5V SOIC
- LMC7101BIM5/NOPB Texas Instruments, Operational Amplifier, 1 MHz, 5-Pin 15.5V SOT-23
- LMC6464AIM/NOPB Texas Instruments, Operational Amplifier, 50 kHz, 14-Pin 15.5V SOIC
- LMC6062IN/NOPB Texas Instruments, Operational Amplifier, 100 kHz, 8-Pin 15.5V MDIP
- LMC6064IM/NOPB Texas Instruments, Operational Amplifier, 100 kHz, 14-Pin 15.5V SOIC
- LMC6062AIM/NOPB Texas Instruments, Operational Amplifier, 100 kHz, 8-Pin 15.5V SOIC