NJM2115V-TE1 Nisshinbo Micro Devices, Operational Amplifier, 12 MHz, 8-Pin SSOP
- RS 제품 번호:
- 740-5128
- 제조사 부품 번호:
- NJM2115V-TE1
- 제조업체:
- Nisshinbo Micro Devices
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 740-5128
- 제조사 부품 번호:
- NJM2115V-TE1
- 제조업체:
- Nisshinbo Micro Devices
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nisshinbo Micro Devices | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 12MHz | |
| Minimum Supply Voltage | 5V | |
| Slew Rate | 4V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.5mm | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nisshinbo Micro Devices | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 12MHz | ||
Minimum Supply Voltage 5V | ||
Slew Rate 4V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.5mm | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
제외
- COO (Country of Origin):
- JP
Low Operating Voltage Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
관련된 링크들
- NJM2115V-TE1 Nisshinbo Micro Devices, Operational Amplifier, 12 MHz, 8-Pin 7V SSOP-8
- Nisshinbo Micro Devices, Operational Amplifier, 12 MHz, 8-Pin 7V SSOP-8
- NJM2115M-TE1 Nisshinbo Micro Devices, Operational Amplifier, 12 MHz, 8-Pin 7V DMP8
- NJM2058V-TE1 Nisshinbo Micro Devices, Operational Amplifier, 14-Pin 18V SSOP-14
- NJM082BV-TE1 Nisshinbo Micro Devices, Operational Amplifier, 3 MHz, 8-Pin 18V SSOP
- NJM2904V-TE1 Nisshinbo Micro Devices, Operational Amplifier, 200 kHz, 8-Pin 32V SSOP
- NJM2068V-TE1 Nisshinbo Micro Devices, Operational Amplifier, 27 MHz, 8-Pin 18V SSOP
- NJM4558V-TE2 Nisshinbo Micro Devices, Operational Amplifier, 3 MHz, 8-Pin 18V SSOP