LM148J Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 22V CDIP
- RS 제품 번호:
- 732-0727
- 제조사 부품 번호:
- LM148J
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩34,760.00
제한된 재고
- 추가로 2026년 11월 23일 부터 9 개 단위 배송
- 추가로 2026년 11월 30일 부터 54 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩34,760.00 | - |
| 5 - 9 | ₩33,900.00 | 2% |
| 10 + | ₩33,360.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 732-0727
- 제조사 부품 번호:
- LM148J
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | CDIP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | -22V | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | -55°C | |
| Vos - Input Offset Voltage | 5 mV | |
| Input Bias Current | 100 nA | |
| Slew Rate | 0.5V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | LM148-N | |
| Height | 3.56mm | |
| Length | 26.92mm | |
| Standards/Approvals | No | |
| Width | 7.62mm | |
| Automotive Standard | No | |
| Input Offset Current | 25 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type CDIP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage -22V | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature -55°C | ||
Vos - Input Offset Voltage 5 mV | ||
Input Bias Current 100 nA | ||
Slew Rate 0.5V/μs | ||
Maximum Operating Temperature 125°C | ||
Series LM148-N | ||
Height 3.56mm | ||
Length 26.92mm | ||
Standards/Approvals No | ||
Width 7.62mm | ||
Automotive Standard No | ||
Input Offset Current 25 nA | ||
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
관련된 링크들
- Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 22V CDIP
- LM124J Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 32V CDIP
- LM741J Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 22V CDIP
- LM124J/PB Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 32V CDIP
- Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 32V CDIP
- LM158JG Texas Instruments, Operational Amplifier, 1.2 MHz, 8-Pin 30V CDIP
- MC1558JG Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 22V CDIP
- TL082MJG Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 15V CDIP