TS954IDT STMicroelectronics, Operational Amplifier, 3 MHz, 14-Pin 12V SOIC
- RS 제품 번호:
- 714-7544
- 제조사 부품 번호:
- TS954IDT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩22,020.00
마지막 RS 재고
- 최종적인 1,725 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩4,404.00 | ₩22,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 714-7544
- 제조사 부품 번호:
- TS954IDT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Maximum Supply Voltage | 12V | |
| Minimum Supply Voltage | 3V | |
| Slew Rate | 1V/μs | |
| Input Bias Current | 200 nA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 8 mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | TS954 | |
| Height | 1.65mm | |
| Length | 8.75mm | |
| Output Current | 10mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 80 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Maximum Supply Voltage 12V | ||
Minimum Supply Voltage 3V | ||
Slew Rate 1V/μs | ||
Input Bias Current 200 nA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 8 mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series TS954 | ||
Height 1.65mm | ||
Length 8.75mm | ||
Output Current 10mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 80 nA | ||
TS95x, Real Rail-to-Rail I/O and Low Distortion Operational Amplifiers
The TS951 (Single), TS952 (Dual) and TS954 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation.
Low Distortion 0.01%
Rail-to-Rail input common mode voltage range
Rail-to-Rail output voltage swing
High-speed: 3 MHz
Low current consumption: 0.9 mA (at 3 V)
Supply voltage rejection ratio: 80 dB
Power supply operation from 2.7 V to 12 V
관련된 링크들
- STMicroelectronics, Operational Amplifier, 3 MHz, 14-Pin 12V SOIC
- TS922IDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- TS524IDT STMicroelectronics, Operational Amplifier, 15 MHz, 14-Pin 15V SOIC
- TS921IDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 12V SOIC
- TS912IDT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 16V SOIC
- TS974IDT STMicroelectronics, Operational Amplifier, 12 MHz, 14-Pin 10V SOIC
- TS924IDT STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 12V SOIC
- TS952IDT STMicroelectronics, Operational Amplifier, 3 MHz, 8-Pin 12V SOIC