TL064CDT STMicroelectronics, Operational Amplifier, 1 MHz, 14-Pin 36V SOIC
- RS 제품 번호:
- 714-7465
- 제조사 부품 번호:
- TL064CDT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
640개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 20 units)*
₩11,360.00
일시적 품절
- 2027년 4월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 20 - 620 | ₩568.00 | ₩11,360.00 | - |
| 640 - 1240 | ₩552.00 | ₩11,060.00 | 2% |
| 1260 + | ₩544.00 | ₩10,900.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 714-7465
- 제조사 부품 번호:
- TL064CDT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 36V | |
| Slew Rate | 3.5V/μs | |
| Minimum Operating Temperature | 0°C | |
| Vos - Input Offset Voltage | 20 mV | |
| Input Bias Current | 10 nA | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.65mm | |
| Length | 8.75mm | |
| Standards/Approvals | RoHS | |
| Series | TL064 | |
| Width | 4mm | |
| Automotive Standard | No | |
| Input Offset Current | 5 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 36V | ||
Slew Rate 3.5V/μs | ||
Minimum Operating Temperature 0°C | ||
Vos - Input Offset Voltage 20 mV | ||
Input Bias Current 10 nA | ||
Maximum Operating Temperature 70°C | ||
Height 1.65mm | ||
Length 8.75mm | ||
Standards/Approvals RoHS | ||
Series TL064 | ||
Width 4mm | ||
Automotive Standard No | ||
Input Offset Current 5 nA | ||
TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
관련된 링크들
- TL064CDT STMicroelectronics, Operational Amplifier, 1 MHz, 14-Pin 36V SOIC
- TL062CDT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 36V SOIC
- TL081CDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 36V SOIC
- TL071CDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 36V SOIC
- TL074CDT STMicroelectronics, Operational Amplifier, 3 MHz, 14-Pin 36V SOIC
- TL084CDT STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 36V SOIC
- TL072CDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 36V SOIC
- TL082CDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 36V SOIC