LM2902YDT STMicroelectronics, Operational Amplifier, 1.3 MHz, 14-Pin 30V SOIC
- RS 제품 번호:
- 714-7399
- 제조사 부품 번호:
- LM2902YDT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
640개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 20 units)*
₩8,720.00
재고있음
- 540 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 20 - 620 | ₩436.00 | ₩8,700.00 | - |
| 640 - 1240 | ₩424.00 | ₩8,480.00 | 2% |
| 1260 + | ₩418.00 | ₩8,360.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 714-7399
- 제조사 부품 번호:
- LM2902YDT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1.3MHz | |
| Maximum Supply Voltage | 30V | |
| Minimum Supply Voltage | 5V | |
| Vos - Input Offset Voltage | 9 mV | |
| Input Bias Current | 300 nA | |
| Slew Rate | 0.4V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.65mm | |
| Length | 8.75mm | |
| Series | LM2902 | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Output Current | 70mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 40 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1.3MHz | ||
Maximum Supply Voltage 30V | ||
Minimum Supply Voltage 5V | ||
Vos - Input Offset Voltage 9 mV | ||
Input Bias Current 300 nA | ||
Slew Rate 0.4V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.65mm | ||
Length 8.75mm | ||
Series LM2902 | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Output Current 70mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 40 nA | ||
LM2902, LM2902W, Low Power, Quad Operational Amplifiers
The LM2902x device contains four independent operational amplifiers with internal frequency compensation.
Gain Bandwidth Product: 1.3MHz
Slew Rate: 0.4V/μs
Max input offset voltage: 9mV (LM2902), 4mV (LM2902A)
LM2902xW parts feature internal ESD protection, 2kV HBM
Power supply: +3V to +30Vdc
RS Product Codes
793-1368 LM2902D SOIC14
714-0748 LM2902DT SOIC14
714-7395 LM2902PT TSSOP14
860-7315 LM2902WDT ESD SOIC14
714-7399 LM2902YDT Automotive SOIC14
791-9194 LM2902WYDT Automotive ESD SOIC14
791-9197 LM2902AWYDT Automotive ESD SOIC14
791-9190 LM2902AWYPT Automotive ESD TSSOP14
Note
Parts containing 'Y' suffix are automotive qualified to AEC-Q100.
관련된 링크들
- LM2902YDT STMicroelectronics, Operational Amplifier, 1.3 MHz, 14-Pin 30V SOIC
- LM2902DT STMicroelectronics, Operational Amplifier, 1.3 MHz, 14-Pin 30V SOIC
- LM2902YPT STMicroelectronics, Operational Amplifier, 14-Pin TSSOP
- LM2904YDT STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 3V SO-8
- LM2902AWYPT STMicroelectronics, Operational Amplifier, 1.3 MHz, 14-Pin 30V TSSOP
- LM2902PT STMicroelectronics, Operational Amplifier, 1.3 MHz, 14-Pin 30V TSSOP
- LM2902M/NOPB Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 26V SOIC
- LM2902BYPT STMicroelectronics, Operational Amplifier, 1.2 MHz, 14-Pin 36V TSSOP-14