LM324DR2G onsemi, Operational Amplifier, 14-Pin 32V SOIC
- RS 제품 번호:
- 689-6715
- 제조사 부품 번호:
- LM324DR2G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩2,500.00
일시적 품절
- 2026년 10월 21일 부터 3,340 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 620 | ₩500.00 | ₩2,500.00 |
| 625 - 1245 | ₩492.00 | ₩2,460.00 |
| 1250 + | ₩476.00 | ₩2,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 689-6715
- 제조사 부품 번호:
- LM324DR2G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | 0°C | |
| Input Bias Current | -250 nA | |
| Vos - Input Offset Voltage | 7 mV | |
| Maximum Operating Temperature | 70°C | |
| Series | LM324 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Output Current | 40mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 50 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature 0°C | ||
Input Bias Current -250 nA | ||
Vos - Input Offset Voltage 7 mV | ||
Maximum Operating Temperature 70°C | ||
Series LM324 | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Height 1.5mm | ||
Output Current 40mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 50 nA | ||
LM324, LM224, LM2902, NCV2902, Single Supply, Quad Operational Amplifiers, ON Semiconductor
The ON Semiconductor LM324/LM224/LM2902/NCV2902 quad operational amplifiers with true differential inputs can operate at supply voltages between 3 V and 32 V.
The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Four Amplifiers Per Package
Short Circuited Protected Outputs
True Differential Input Stage
Single Supply Operation: 3 V to 32 V
Low Input Bias Currents: 100 nA Maximum (LM324A)
Internally Compensated
ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation
Operational Amplifiers, ON Semiconductor
관련된 링크들
- LM324DR2G onsemi, Operational Amplifier, 14-Pin 32V SOIC
- LM324DR Texas Instruments, Operational Amplifier, 1.2 MHz, 14-Pin 30V SOIC
- LM324ADR2G onsemi, Operational Amplifier, 14-Pin 32V SOIC
- LM224DR2G onsemi, Operational Amplifier, 14-Pin 32V SOIC
- LM2902DR2G onsemi, Operational Amplifier, 14-Pin 32V SOIC
- LM2904DR2G onsemi, Operational Amplifier, 8-Pin 32V SOIC
- LM258DR2G onsemi, Operational Amplifier, 8-Pin 32V SOIC
- LM358DR2G onsemi, Operational Amplifier, 8-Pin 32V SOIC